E Case Tantalum Capacitors - Solid SMD

Results: 4 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 20% 2917 ES R= 900 mOhm 2 678In Stock
400Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 25 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2917 ESR= 500 mOhm 1 999In Stock
4 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 680 uF 6.3 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 35V 10% E 525In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 22 uF 35 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 2917 0.06O hms 0.1 44In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 330 uF 10 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 2924 0.4Ohm s 0.1 293In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 68 uF 20 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR= 700 mOhm 602In Stock
6 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel THJ 10 uF 50 VDC 10 % 700 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 500 mOhm 2 469In Stock
2 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel THJ 33 uF 35 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% 2917 ES R= 120 mOhm 400In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 10 uF 50 VDC 20 % 120 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode 558In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 100 uF 20 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 M ulti-anode 742In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 150 uF 16 VDC 10 % 40 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 10% 2917 M ulti-anode 1 823In Stock
2 000Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPM 150 uF 20 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 Mu lti-anode 323In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 22 uF 35 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 20% 2917 M ulti-anode 411In Stock
400Expected 02/09/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 220 uF 16 VDC 20 % 25 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 20% 2917 M ulti-anode 414In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 220 uF 16 VDC 20 % 40 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 23 mOhm 2 091In Stock
3 200Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPM 330 uF 10 VDC 10 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 M ulti-anode 1 549In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPM 330 uF 10 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 330uF ESR50mOhms 2917 10% 3 177In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPM 330 uF 16 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 E SR= 23 mOhm 931In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 330 uF 10 VDC 20 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode 2 327In Stock
2 400Expected 15/10/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 330 uF 10 VDC 20 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 55 mOhm 589In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPM 47 uF 35 VDC 10 % 55 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 65 mOhm 1 658In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 47 uF 35 VDC 10 % 65 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 10% 2917 ES R= 45 mOhm 400In Stock
400Expected 25/09/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 68 uF 25 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 35V ESR 200 2 900In Stock
2 000Expected 11/02/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 10 uF 35 VDC 10 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 16V 10% L ESR 3 676In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100 uF 16V LO ESR D 2 576In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT