E Case Tantalum Capacitors - Solid SMD

Results: 4 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 10% E case Molded 1 581In Stock
1 200Expected 24/12/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 220 uF 16 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% E case Molded 1 100In Stock
400Expected 01/12/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 47 uF 25 VDC 10 % 600 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 10volts 10% E case Molded 1 436In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 470 uF 10 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% E case Molded 2 400In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 470 uF 6.3 VDC 10 % 1.5 Ohms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volt 20% E Case Molded 2 520In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 20% E case Molded 1 180In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 100 uF 20 VDC 20 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 20% E case Molded 2 220In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 22 uF 35 VDC 20 % 275 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case Molded 3 708In Stock
4 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 22 uF 35 VDC 10 % 275 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volts 20% E case Molded 1 782In Stock
1 200Expected 24/12/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 220 uF 10 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% E case Molded 1 503In Stock
2 800Expected 03/09/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 47 uF 20 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.4 Molded 778In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 10 uF 50 VDC 10 % 400 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 63volts 20% E cs ESR 0.6 Molded 672In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 10 uF 63 VDC 20 % 600 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 20% E cs ESR .300 Molded 667In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 15 uF 50 VDC 20 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% E cs ESR 0.2 Molded 1 065In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 22 uF 35 VDC 10 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 10volts 20% E cs ESR 0.1 Molded 2 626In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 470 uF 10 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 10volts 20% E cs ESR 0.15 Molded 1 155In Stock
800Expected 23/04/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 470 uF 10 VDC 20 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=500mOhms 529In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 100 uF 20 VDC 10 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2924 10% ESR=500mOhms 1 050In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 35 VDC 10 % 45 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2924 20% ESR=500mOhms 1 427In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 470 uF 10 VDC 20 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2924 20% ESR=100mOhms 662In Stock
500Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 470 uF 10 VDC 20 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 20% ESR=100mOhms 1 011In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 25 VDC 20 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 150uF 2924 10% ESR=80mOhms 739In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 20 VDC 10 % 80 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=100mOhms 444In Stock
500Expected 29/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 10 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 20% ESR=50mOhms 332In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 20 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2924 10% ESR=40mOhms 427In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 10 % 40 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT