R Case Tantalum Capacitors - Solid SMD

Results: 1 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 4.7uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 6.3 VDC 20 % 7 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 4.7uF 20% 805 ESR = 7 Ohm Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAJ Low Profile 4.7 uF 6.3 VDC 20 % 7 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.68uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAJ Low Profile 680 nF 20 VDC 10 % 20 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .68uF 20% Tol. 20v Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAJ Low Profile 680 nF 20 VDC 20 % 20 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 0.68uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAJ Low Profile 680 nF 25 VDC 20 % 13 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 6.8uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAJ Low Profile 6.8 uF 2.5 VDC 10 % 20 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 6.8uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAJ Low Profile 6.8 uF 4 VDC 10 % 5.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 6.8uF 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 6.8 uF 6.3 VDC 10 % 7 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 6.8uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAJ Low Profile 6.8 uF 4 VDC 20 % 5.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 6.8uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 6.8 uF 6.3 VDC 20 % 7 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 6.8 uF 10 VDC 20 % 5.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

Bulk TAZ 1 uF 10 VDC 10 % 10 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

Waffle TAZ 1 uF 10 VDC 10 % 10 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V .33uF 45Ohms R 10 % Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Waffle TAZ 330 nF 4 VDC 10 % 45 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

Bulk TAZ 470 nF 10 VDC 10 % 50 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

Waffle TAZ 470 nF 10 VDC 10 % 50 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TACMICROCHIP Non-Stocked Lead-Time 48 Weeks
Min.: 1 000
Mult.: 1 000

Bulk TBC 10 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TACMICROCHIP Non-Stocked Lead-Time 48 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TBC 10 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 20% R Non-Stocked Lead-Time 48 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TBC 10 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLC 100 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLC 47 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 68uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLC 68 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

Reel TLC 68 uF 6.3 VDC 20 % 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TLJ 10 uF 10 VDC 20 % 2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in)
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 20% ESR=2000 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 15 uF 10 VDC 20 % 2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT