R Case Tantalum Capacitors - Solid SMD

Results: 1 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% ESR=35 00 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 22 uF 6.3 VDC 20 % 3.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 33uF 20% ESR=3000 Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLJ 33 uF 4 VDC 20 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% ESR=350 0 Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLJ 33 uF 10 VDC 20 % 3.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0 Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TLJ 47 uF 10 VDC 20 % 3.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25Vdc 1uF 0805 +/-10 % ESR=3000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 1 uF 25 VDC 10 % 3 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25Vdc 1uF 0805 +/-10 % ESR=3000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TPC 1 uF 25 VDC 10 % 3 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25Vdc 1uF 0805 +/-20 % ESR=3000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 1 uF 25 VDC 20 % 3 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 10 uF 10 VDC 10 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-2 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 10 uF 10 VDC 20 % 1.8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-2 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 10 uF 10 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-2 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TPC 10 uF 10 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-2 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 10 uF 16 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-2 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TPC 10 uF 16 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-2 0% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 10 uF 16 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 100uF 0805 +/-2 0% ESR=1000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 100 uF 4 VDC 20 % 1 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 15uF 0805 +/- 10% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 15 uF 6.3 VDC 10 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-1 0% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 15 uF 10 VDC 10 % 1.5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-1 0% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TPC 15 uF 10 VDC 10 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 15uF 0805 +/- 20% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 15 uF 6.3 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-2 0% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 15 uF 10 VDC 20 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-2 0% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TPC 15 uF 10 VDC 20 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 22uF 0805 +/-10 % ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 22 uF 4 VDC 10 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 22uF 0805 +/- 10% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 22 uF 6.3 VDC 10 % 1.5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 22uF 0805 +/-20 % ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TPC 22 uF 4 VDC 20 % 1.8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT