V Case Tantalum Capacitors - Solid SMD

Results: 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 680 uF 6.3 VDC 20 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 2924 3 .55mm ESR 100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 400
: 400

Reel TPS 680 uF 10 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 38 Weeks
Min.: 100
Mult.: 100
Bulk TBJ 22 uF 50 VDC 10 % 390 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 38 Weeks
Min.: 400
Mult.: 400
: 400
Reel TBJ 22 uF 50 VDC 10 % 390 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 38 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600
Reel TBJ 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL Non-Stocked Lead-Time 38 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600

Reel TBJ 68 uF 25 VDC 10 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 195D106X96R3V8T Non-Stocked
Min.: 2 500
Mult.: 2 500
195D 10 uF 6.3 VDC 10 % V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 195D225X0025V4T Non-Stocked
Min.: 2 500
Mult.: 2 500

195D 2.2 uF 25 VDC 20 % V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 195D475X9016V8T Non-Stocked
Min.: 2 500
Mult.: 2 500
195D 4.7 uF 16 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 20% V case Conformal Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel 597D 330 uF 6.3 VDC 20 % 35 mOhms 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 597D337X96R3V8T Non-Stocked
Min.: 1 000
Mult.: 1 000
597D 330 uF 6.3 VDC 10 % 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 4volts 20% V case Conformal Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel 597D 470 uF 4 VDC 20 % 30 mOhms 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 4volts 10% V case Conformal Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel 597D 470 uF 4 VDC 10 % 30 mOhms 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 10 uF 6.3 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 1.5 uF 35 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 1.5 uF 35 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 4volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 15 uF 4 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 4volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 15 uF 4 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 20volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 2.2 uF 20 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 2.2 uF 25 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 2.2 uF 25 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 20volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 3.3 uF 20 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 20volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape 195D 3.3 uF 20 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.47uF 50volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 470 nF 50 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 4.7 uF 16 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT