V Case Tantalum Capacitors - Solid SMD

Results: 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 15volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 4.7 uF 15 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 4.7 uF 16 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.68uF 50volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 680 nF 50 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 10volts 20% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 6.8 uF 10 VDC 20 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 10volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 6.8 uF 10 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 20% V case Conformal Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel 592D 330 uF 6.3 VDC 20 % V Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay Tantalum Capacitors - Solid SMD T95L685K010V8TSB Non-Stocked
Min.: 2 500
Mult.: 2 500
T95 6.8 uF 10 VDC 10 % 4 Ohms V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% V case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel 195D 10 uF 6.3 VDC 10 % 1410 3527 V Case 3.63 mm (0.143 in) 2.65 mm (0.104 in) 1.3 mm (0.051 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 10 % ESR=1Ohm AECQ200 Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel T491 Auto 10 uF 35 VDC 10 % 1 Ohms V Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 20 % ESR=1Ohm AECQ200 Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel T491 Auto 10 uF 35 VDC 20 % 1 Ohms V Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 V Case
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 V Case
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10 % ESR=67mOhms AECQ200 Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 Auto 10 uF 35 VDC 10 % 67 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=1ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 10 uF 35 VDC 20 % 25 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=1Ohms AECQ200 Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 Auto 10 uF 35 VDC 20 % 1 Ohms 2917 V Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 10% ESR=700mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 100 uF 6.3 VDC 10 % 700 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=700 mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 10 % 700 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 20% ESR=700mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 100 uF 6.3 VDC 20 % 700 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 20% ESR=0.7Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel T491 100 uF 6.3 VDC 20 % 83 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=700mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 100 uF 10 VDC 20 % 83 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 150uF 2917 10% ESR=700 mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 150 uF 4 VDC 10 % 700 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=700mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 150 uF 6.3 VDC 10 % 25 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 20% ESR=700mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 150 uF 6.3 VDC 20 % 83 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2917 20% ESR=700mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 150 uF 10 VDC 20 % 83 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel T491 V Case