Automotive Common Mode Filters / Chokes

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 424In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SPDL SMD/SMT 11 uH 600 Ohms - 30 %, + 50 % 360 mA 600 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 374In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SPDL SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 1 063In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount 1 Channel SPDL SMD/SMT 100 uH 5.1 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 40 C + 125 C 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,500ohm+/-25%,2A
5 971On Order
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 500 Ohms 25 % 2 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
TDK Common Mode Chokes / Filters 1.4 ohms 25% 220MHz 200mA AEC-Q200
8 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 4 000

PCB Mount 1 Channel MHF SMD/SMT 1.8 kOhms 25 % 250 mA 1.4 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md Choke 2220
3 988Expected 11/12/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel SPDL SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 3.2 mm 1.6 mm 2 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
TDK Common Mode Chokes / Filters 4.6uH 20% 6.0A 20mOhm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 4.6 uH 20 % 6 A 20 mOhms - 40 C + 125 C 16 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 1.9uH 20% 24.0A 2.4mOhm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

PCB Mount 1 Channel AML Radial 1.9 uH 20 % 24 A 2.4 mOhms - 40 C + 125 C 25 mm AEC-Q200 Tray Choke Coils Power Line Choke
Walsin WQCF2012FHM121PB
Walsin Common Mode Chokes / Filters CM Choke 2012FH(0805) 120 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 120 Ohms 20 % 330 mA 350 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012FHM670PB
Walsin Common Mode Chokes / Filters CM Choke 2012FH(0805) 67 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 670 Ohms 20 % 400 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012FHM900PB
Walsin Common Mode Chokes / Filters CM Choke 2012FH(0805) 90 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 90 Ohms 20 % 370 mA 300 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M101PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 100 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 100 Ohms 20 % 330 mA 350 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M121PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 120 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 120 Ohms 20 % 370 mA 300 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M161PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 160 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 160 Ohms 20 % 350 mA 350 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M181PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 180 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M201PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 200 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 200 Ohms 20 % 300 mA 400 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M221PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 220 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 220 Ohms 20 % 300 mA 400 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M261PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 260 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M361PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 360 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 360 Ohms 20 % 300 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M371PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 370 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 370 Ohms 20 % 280 mA 450 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M431PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 430 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 430 Ohms 20 % 280 mA 550 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M601PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 600 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 600 Ohms 20 % 240 mA 600 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M670PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 67 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M750PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 75 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 75 Ohms 20 % 400 mA 300 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WQCF2012Z0M751PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 750 Ohm +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

PCB Mount WQ SMD/SMT 750 Ohms 20 % 220 mA 900 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound