220 uH Common Mode Filters / Chokes

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 0.22mH 50A DCR=0.96mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 220 uH 50 A 960 uOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.22mH 50A DCR=0.96mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 220 uH 50 A 960 uOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
Coilcraft Common Mode Chokes / Filters For PowerLine 0.22mH 2.9A DCR=60mOhms 150In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel SMD/SMT 220 uH 2.59 kOhms 2.9 A 60 mOhms - 40 C + 125 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 1000V 0.22mH 27A ESR=1.18mOhms AEC-Q200 93In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 220 uH 27 A 1.18 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
Delevan Common Mode Chokes / Filters 220uH 25% .012ohm Choke SMT Common 77In Stock
Min.: 1
Mult.: 1
: 100
No
PCB Mount 1 Channel CM6460 SMD/SMT 220 uH 25 % 5 A 12 mOhms - 55 C + 105 C 0.53 in 0.53 in 0.29 in Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 220uH .06Ohms 1 320In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 220 uH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x220uH 1200ohm 3 074In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel WE-SL1 SMD/SMT 220 uH 1.2 kOhms 50 % 300 mA 280 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x220uH 2200mA 4 472In Stock
8 000On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 220 uH 780 Ohms 40 % 2.2 A 32 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 0.22 mH 40 A 3-Phs 0.400 mohm AEC-Q200 17In Stock
48Expected 24/12/2026
Min.: 1
Mult.: 1

PCB Mount 3 Channel SCF XV 3 Phase Through Hole 220 uH - 30 %, + 50 % 40 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
Bourns Common Mode Chokes / Filters 220 uF 300mA 3-210MHz 2 052In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel SRF0602 SMD/SMT 220 uH 600 Ohms 50 % 300 mA 280 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
KEMET Common Mode Chokes / Filters 1000V 0.22mH 35A ESR=0.7mOhms AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Max.: 60

PCB Mount 1 Channel SCF-XV Through Hole 220 uH 35 A 700 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.22mH 3.2A/+40degC 934In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 220 uH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 220uH .06Ohms 162In Stock
3 800Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 200

PCB Mount 1 Channel SMD/SMT 220 uH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-FI Line Choke 220 uH 2.0A 0.16ohms 586In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 220 uH 20 % 2 A 160 mOhms - 40 C + 105 C 7.5 mm Tray Toroidal Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-FI 220uH 1.4A DCR=1.4A 380In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 220 uH 20 % 1.4 A 220 mOhms - 40 C + 105 C 7.5 mm Bulk Toroidal Power Chokes Leaded Toroidal Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-ExB Power Typ L 220uH 12A 9mOhms 87In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ExB Radial 220 uH 50 % 12 A 9 mOhms - 40 C + 125 C 28 mm 18.5 mm 33 mm Tray Power Line Chokes Power Line Choke
KEMET Common Mode Chokes / Filters 1000V 0.22mH 35A ESR=0.65mOhms AEC-Q200 110In Stock
280On Order
Min.: 1
Mult.: 1
Max.: 70

PCB Mount 1 Channel SCF-XV Through Hole 220 uH 35 A 650 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.22mH 15A ESR=31mOhms AEC-Q200 107In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 220 uH 15 A 3.01 mOhms - 40 C + 120 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.22mH 15A ESR=2.91mOhms AEC-Q200 32In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 220 uH 15 A 2.91 mOhms - 40 C + 120 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
Delevan Common Mode Chokes / Filters 220uH 25% .012ohm Choke SMT Common 130In Stock
800Expected 09/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6460R SMD/SMT 220 uH 25 % 5 A 12 mOhms - 55 C + 105 C 0.53 in 0.53 in 0.29 in Bulk Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.22mH 27A ESR=1.19mOhms AEC-Q200 49In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 220 uH 27 A 1.19 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
Delevan Common Mode Chokes / Filters 220uH 25% .027ohm Choke SMT Common 98In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6350R SMD/SMT 220 uH - 25 %, + 35 % 2.2 A 27 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 220uH 2.8A DCR=60mOhms SRF=6.2MHz 8.00V AEC-Q200
1 200Expected 28/08/2026
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel SMD/SMT 220 uH 8 kOhms 35 % 60 mOhms 6.2 MHz - 40 C + 125 C 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Choke
Coilcraft Common Mode Chokes / Filters For Data Line 0.08uH DCR=.27mOhms 400mA Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 220 uH 1.4 kOhms 270 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel EMI Filters Data Line EMI Filter
ABRACON Common Mode Chokes / Filters CMC 220uH 2.2A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 500
: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 220 uH 2.2 A 32 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes