0806 (2016 metric) Ferrite Beads

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 100 OHM 5.2A 23 742In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 5.2 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5 980In Stock
Min.: 1
Mult.: 1
: 3 000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 330Ohms, 2MHz 12 525In Stock
Min.: 1
Mult.: 1
: 3 000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 60 Ohms 850 mA 330 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18 929In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 300 OHM 30 522In Stock
24 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 300 Ohms 3.1 A 25 % 30 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 8 996In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 130 Ohms 1.5 A 25 % 144 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 160Ohms, 2MHz 4 628In Stock
Min.: 1
Mult.: 1
: 3 000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 12 Ohms 1.2 A 160 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 200Ohms, 2MHz 3 681In Stock
Min.: 1
Mult.: 1
: 3 000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 18 Ohms 1.1 A 200 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 220Ohms, 2MHz 3 605In Stock
Min.: 1
Mult.: 1
: 3 000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 27 Ohms 1 A 220 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 3.4 A 25 % 25 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 740In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 600 Ohms 2.5 A 25 % 46 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 2.5A 1 630In Stock
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 1 kOhms 2.5 A 25 % 46 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 3 231In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 15 Ohms 4.4 A 25 % 23 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 180ohm INFOTMT 2 850In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 4 A 25 % 22 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 572In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 20 Ohms 3.9 A 25 % 28 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 1 067In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 30 Ohms 3.7 A 25 % 33 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 300ohm INFOTMT 3 363In Stock
3 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 300 Ohms 3.8 A 25 % 26 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 500 OHM 3.2A 6 282In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 500 Ohms 3.2 A 25 % 32 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 3 434In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 90 Ohms 2 A 25 % 95 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201616T121NG 125In Stock
34 000On Order
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T121NG 8 181In Stock
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201616T251NG 2 637In Stock
12 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO
14 314On Order
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 60 Ohms 2.7 A 25 % 54 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T251NG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0806 250 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

LCMG Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel