30 A Common Mode Filters / Chokes

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 600V 30A 2.15mH 3-Phase ESR=2.31mohm -40 42In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCF-XV Through Hole 2.15 mH 30 A 2.31 mOhms - 40 C + 130 C 61 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 33mH 30A ESR=0.767mOhms AEC-Q200 142In Stock
Min.: 1
Mult.: 1
Max.: 60

PCB Mount 1 Channel SCT-XV Through Hole 33 uH 30 A 767 uOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 600V 30A 2.15mH 3-Phase ESR=2.31mohm 13In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 2.15 mH 30 A 2.31 mOhms - 40 C + 130 C 38 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 250V 30A 1mH 1 017In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 1 mH 30 A 6 mOhms - 25 C + 105 C Tray 15 mm 35 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 1000V 0.27mH 30A ESR=0.92mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1
Max.: 40

PCB Mount 1 Channel SCF-XV Through Hole 270 uH 30 A 920 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TDK Common Mode Chokes / Filters 500VAC 2.1uH 15% 30A 1 061In Stock
1 440Expected 12/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82622S Radial 2.1 uH 15 % 30 A 2.8 mOhms - 40 C + 150 C 19.5 mm 13 mm 23.9 mm Tray
Pulse Electronics Common Mode Chokes / Filters 190uH 30A DCR=1.35mO hms 40% 250In Stock
630Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 180
: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 190 uH 1.35 kOhms 40 % 30 A 1.35 mOhms 3.35 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Chemi-Con Common Mode Chokes / Filters 0.3uH 30A 0.78mOhm 1 050In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel KA SMD/SMT 300 nH 30 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
KEMET Common Mode Chokes / Filters 0.5mH 250V 30A DCR=0.003Ohms 96In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 500 uH 30 A 3 mOhms - 25 C + 105 C Tray 15 mm 30 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 1.2mH 30A DCR=6mOhms 4In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-JH Through Hole 1.2 mH 30 A 6 mOhms - 40 C + 105 C Tray 4.6 mm 40 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 250V 30A 10uH DCR=18mOhms 50In Stock
Min.: 1
Mult.: 1

PCB Mount SC-D Through Hole 30 A 1.8 mOhms - 25 C + 105 C Tray 15 mm 24 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1mH 250V 30A DCR=0.006Ohms 32In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 1 mH 30 A 6 mOhms - 25 C + 120 C Tray 4.5 mm 35 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.11mH 30A ESR=0.767mOhms AEC-Q200 19In Stock
720On Order
Min.: 1
Mult.: 1
Max.: 60

PCB Mount 1 Channel SCF-XV Through Hole 110 uH 30 A 767 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.27mH 30A ESR=0.93mOhms AEC-Q200 62In Stock
240Expected 13/05/2027
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 270 uH 30 A 930 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 30A 1200uH DCR=2.4mOhms 14In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Three Phase Through Hole 1.2 mH 30 A 2.4 mOhms - 25 C + 105 C Tray 5.1 mm 65 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 56mH 30A ESR=0.767mOhms AEC-Q200 142In Stock
150Expected 08/02/2027
Min.: 1
Mult.: 1
Max.: 60

PCB Mount 1 Channel SCR-XV Through Hole 56 uH 30 A 767 uOhms - 40 C + 120 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 56mH 30A ESR=0.747mOhms AEC-Q200 213In Stock
Min.: 1
Mult.: 1
Max.: 84

PCB Mount 1 Channel SCR-XV Through Hole 56 uH 30 A 747 uOhms - 40 C + 120 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.153mH 30A ESR=0.93mOhms AEC-Q20 4In Stock
240Expected 13/05/2027
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 153 uH 30 A 930 uOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 500V 30A 2mH DCR=4.8mOhms 17In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR 3 Phase Through Hole 2 mH 30 A 4.8 mOhms - 25 C + 120 C Tray 5 mm 50 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 1000V 33mH 30A ESR=0.747mOhms AEC-Q200 63In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 33 uH 30 A 747 uOhms - 40 C + 150 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 83mH 30A ESR=0.92mOhms AEC-Q200 16In Stock
40Expected 13/05/2027
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 83 uH 30 A 920 uOhms - 40 C + 150 C Tray 3.5 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.153mH 30A ESR=0.92mOhms AEC-Q20 22In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 153 uH 30 A 920 uOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 83mH 30A ESR=0.93mOhms AEC-Q200 51In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 83 uH 30 A 930 uOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters