SRF9005A-500Y

Bourns
652-SRF9005A-500Y
SRF9005A-500Y

Mfr.:

Description:
EMI Filter Circuits Ind,9.2x6x5mm,50uH+/-30%,0.8A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: EMI Filter Circuits
RoHS:  
50 uH
80 VDC
800 mA
SMD/SMT
- 40 C
+ 105 C
SRF9005A
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 5 mm
Length: 9.2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1000
Subcategory: Filters
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SRF9005A AEC-Q200 Automotive-Grade Line Filters

Bourns SRF9005A AEC-Q200-Compliant Automotive-Grade Line Filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range. These Bourns automotive-grade line filters suppress electromagnetic interference (EMI) coming into or exiting the system. The SRF9005A series is AEC-Q200-compliant with an operating temperature range of -40°C to +105°C. The devices are ideal for use in various automotive systems and EMI suppression.

In Stock: 2 990

Stock:
2 990 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,35 € 13,50 €
1,11 € 111,00 €
Full Reel (Order in multiples of 1000)
0,989 € 989,00 €
0,912 € 4 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.