0.22 uF Feedthrough Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 10 985In Stock
Min.: 1
Mult.: 1
: 3 000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 3 942In Stock
8 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 103In Stock
20 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

0.22 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1 755In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

0.22 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 16V 981In Stock
28 000On Order
Min.: 1
Mult.: 1
: 4 000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 0.22 uF 0.1 63volts AL-ELKO SNAP IN Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

0.22 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 0.22 uF 0.05 20% X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

0.22 uF 50 VDC SMD/SMT 20 % 3 Terminal 1410 (3525 metric) 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1806 50V .22uF 20% X7R 3-TERM C FILTER Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

0.22 uF 20 % 3 Terminal 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel