220 nF Feedthrough Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 5 853In Stock
Cut Tape
4,31 €
3,10 €
2,69 €
2,37 €
Reel
1,90 €
Min.: 1
Mult.: 1
: 2 000
220 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 2A 37 655In Stock
24 000Expected 25/03/2027
Cut Tape
0,327 €
0,143 €
0,126 €
0,10 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 4 000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 3 818In Stock
40 000Expected 16/11/2026
Cut Tape
0,456 €
0,209 €
0,187 €
0,151 €
Reel
0,114 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 9 005In Stock
Cut Tape
0,533 €
0,25 €
0,225 €
0,183 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 3 000
220 nF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14 015In Stock
Cut Tape
0,413 €
0,273 €
0,169 €
0,137 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 4 000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 220 NF 6.3V 20% 15 588In Stock
Cut Tape
0,284 €
0,121 €
0,108 €
0,083 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 4 000
220 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 16V 28 117In Stock
Cut Tape
0,103 €
0,07 €
0,06 €
0,057 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 4 000
220 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 0.22 uF 0.1 63volts AL-ELKO SNAP IN Non-Stocked Lead-Time 40 Weeks
Reel
1,52 €
Min.: 2 500
Mult.: 2 500
: 2 500
220 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 0.22 uF 0.05 20% X2Y Filter Non-Stocked Lead-Time 40 Weeks
Reel
2,14 €
Min.: 2 000
Mult.: 2 000
: 2 000
220 nF 50 VDC SMD/SMT 20 % 3 Terminal 1410 (3525 metric) 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1806 50V .22uF 20% X7R 3-TERM C FILTER Non-Stocked Lead-Time 40 Weeks
Reel
2,30 €
Min.: 2 500
Mult.: 2 500
: 2 500
220 nF 20 % 3 Terminal 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel