Pulse BBUP Series Ferrite Beads

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pulse Electronics Ferrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr 7 013In Stock
Cut Tape
0,095 €
0,066 €
0,052 €
0,046 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 3 271In Stock
Cut Tape
0,086 €
0,055 €
0,044 €
0,039 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4 000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2 360In Stock
Cut Tape
0,172 €
0,119 €
0,093 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 27 565In Stock
Cut Tape
0,112 €
0,082 €
0,064 €
0,058 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 4 000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 36 984In Stock
Cut Tape
0,112 €
0,082 €
0,064 €
0,058 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 4 000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 5 953In Stock
30 000Expected 22/12/2026
Cut Tape
0,189 €
0,133 €
0,104 €
0,093 €
Reel
0,052 €
Min.: 1
Mult.: 1
Max.: 24 000
: 3 000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 100 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 11 633In Stock
Cut Tape
0,189 €
0,133 €
0,104 €
0,093 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 3 000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Multilayer Ferrite Chip Bead, 120Ohms, 25%, 100MHz
150 000Expected 20/11/2026
Cut Tape
0,095 €
0,041 €
0,035 €
0,029 €
Reel
0,013 €
Min.: 1
Mult.: 1
Max.: 40 000
: 10 000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.02Ohms 5000mA
87 541On Order
Cut Tape
0,138 €
0,097 €
0,077 €
0,068 €
Reel
0,036 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C
99 970Expected 05/01/2027
Cut Tape
0,095 €
0,049 €
0,04 €
0,034 €
Reel
0,015 €
Min.: 1
Mult.: 1
Max.: 40 000
: 10 000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C
70 000Expected 01/12/2026
Cut Tape
0,103 €
0,07 €
0,055 €
0,049 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C
9 994Expected 22/12/2026
Cut Tape
0,086 €
0,049 €
0,039 €
0,034 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=32 mOhms - 55 C to + 125 C
60 000Expected 25/12/2026
Cut Tape
0,095 €
0,041 €
0,036 €
0,029 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,206 €
0,14 €
0,121 €
0,097 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 3 000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,112 €
0,049 €
0,043 €
0,034 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,018 €
Min.: 80 000
Mult.: 4 000
: 4 000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,037 €
Min.: 44 000
Mult.: 4 000
: 4 000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 200 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=31 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,03 €
Min.: 48 000
Mult.: 4 000
: 4 000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 31 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,061 €
Min.: 27 000
Mult.: 3 000
: 3 000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 150 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,052 €
Min.: 30 000
Mult.: 3 000
: 3 000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,195 €
Min.: 8 000
Mult.: 1 000
: 1 000
BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,195 €
Min.: 8 000
Mult.: 1 000
: 1 000
BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 150 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 9 A 25 % IMP=56 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,195 €
Min.: 8 000
Mult.: 1 000
: 1 000
BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 56 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel