200 mOhms Ferrite Beads

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 21 055In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 829In Stock
64 000On Order
Cut Tape
0,086 €
0,046 €
0,037 €
0,032 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4 000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 6 327In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 0.300 A 200.00 mOhm 9 918In Stock
Cut Tape
0,086 €
0,043 €
0,034 €
0,033 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 300 OHM 0603 1LN 2 568In Stock
Cut Tape
0,198 €
0,09 €
0,078 €
0,063 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 4 000
ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 0.600 A 200.00 mOhm 4 813In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 600 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 740In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 10 000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 11 840In Stock
20 000Expected 09/02/2027
Cut Tape
0,146 €
0,101 €
0,079 €
0,071 €
Reel
0,057 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,MI 17 440In Stock
Cut Tape
0,232 €
0,167 €
0,144 €
0,115 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 4 000
MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 1.0A 2 PADS SMT 20 127In Stock
Cut Tape
0,086 €
0,034 €
0,028 €
0,025 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4 000
MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 30 OHM 0.3A 2 PADS SMT 51 000In Stock
Cut Tape
0,086 €
0,023 €
0,019 €
0,016 €
Reel
0,008 €
Min.: 1
Mult.: 1
: 10 000
MFBA3 Ferrite Beads SMD/SMT 300 Ohms 300 mA 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 10 OHM 0.7A 2 PADS SMT 20 406In Stock
Cut Tape
0,086 €
0,033 €
0,026 €
0,023 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0120AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 120R 25% A Gen C 14 460In Stock
Cut Tape
0,181 €
0,128 €
0,10 €
0,089 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 600ohm 25% 47 593In Stock
Cut Tape
0,161 €
0,114 €
0,089 €
0,078 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4 000
CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 100O 450mA SMT 11 368In Stock
Cut Tape
0,086 €
0,013 €
0,01 €
0,009 €
Reel
0,007 €
Min.: 1
Mult.: 1
: 10 000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 450MA 16 685In Stock
Cut Tape
0,086 €
0,016 €
0,013 €
0,012 €
Reel
0,006 €
Min.: 1
Mult.: 1
: 10 000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180O 1.0A SMT 6 383In Stock
Cut Tape
0,086 €
0,031 €
0,025 €
0,022 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220K OHM 1.0A 5 653In Stock
Cut Tape
0,086 €
0,029 €
0,023 €
0,022 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHMS 2.0A 15 180In Stock
Cut Tape
0,086 €
0,034 €
0,028 €
0,025 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 2.0A 3 009In Stock
Cut Tape
0,095 €
0,07 €
0,054 €
0,049 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 4 000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 100 OHM +/-25% a. 100Mhz 28In Stock
Cut Tape
123,20 €
Reel
112,99 €
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-25% a. 100Mhz 20In Stock
Cut Tape
123,20 €
Reel
113,57 €
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 0805 470Ohms SMT FERRITE CHIP BEAD 4 324In Stock
Cut Tape
0,086 €
0,041 €
0,033 €
0,028 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
PFB Ferrite Chip Beads SMD/SMT 470 Ohms 1 A 200 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 1K 25% 10 192In Stock
Cut Tape
0,161 €
0,114 €
0,087 €
0,078 €
Reel
0,042 €
Min.: 1
Mult.: 1
: 4 000
CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 600ohm 25% 9 777In Stock
Cut Tape
0,171 €
0,118 €
0,092 €
0,081 €
Reel
0,042 €
Min.: 1
Mult.: 1
: 3 000
CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel