200 mOhms Ferrite Beads

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=50 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,009 €
Min.: 80 000
Mult.: 10 000
: 10 000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 50 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,009 €
Min.: 80 000
Mult.: 10 000
: 10 000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 75 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,009 €
Min.: 80 000
Mult.: 10 000
: 10 000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Vishay / Dale Ferrite Beads Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,129 €
0,087 €
0,075 €
0,06 €
Reel
0,033 €
Min.: 1
Mult.: 1
: 3 000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 80uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,155 €
0,109 €
0,094 €
0,076 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 3 000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,155 €
0,109 €
0,094 €
0,076 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 3 000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 0.3A 0402 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,146 €
0,019 €
0,015 €
0,013 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10 000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 30 Ohms 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 31ohms 0.3A 0402 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,146 €
0,019 €
0,015 €
0,013 €
Reel
0,004 €
Min.: 1
Mult.: 1
: 10 000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 31 Ohms 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 100ohms 0.3A 0603 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,103 €
0,026 €
0,022 €
0,019 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 100 Ohms 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0603 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,103 €
0,026 €
0,022 €
0,019 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 120 Ohms 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0603 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,103 €
0,026 €
0,022 €
0,019 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 120 Ohms 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 1A 0603 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,103 €
0,024 €
0,022 €
0,017 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 220 Ohms 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 180ohms 0.6A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,112 €
0,052 €
0,046 €
0,037 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 180 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,112 €
0,052 €
0,046 €
0,037 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,112 €
0,052 €
0,046 €
0,037 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,112 €
0,052 €
0,046 €
0,037 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 0.8A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,103 €
0,046 €
0,04 €
0,032 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 60 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,146 €
0,066 €
0,057 €
0,046 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 10 000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,112 €
0,077 €
0,067 €
0,054 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 700 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,267 €
0,182 €
0,144 €
0,126 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 4 000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 0.300 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 10 000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.500 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,138 €
0,034 €
0,03 €
0,025 €
Reel
0,01 €
Min.: 1
Mult.: 1
: 10 000
ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 1.500 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,241 €
0,167 €
0,144 €
0,115 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 4 000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1.5 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,206 €
0,094 €
0,082 €
0,065 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 4 000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,129 €
0,09 €
0,071 €
0,064 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 4 000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel