- 40 C Cut Tape Ferrite Beads

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 180R 25% Tol. UH Current 7 611In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 220R 25% Tol. High Current 7 816In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 220R 25% Tol. UH Current 9 420In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 300R 25% Tol. High Current 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 300R 25% Tol. UH Current 7 975In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 500R 25% Tol. High Current 7 763In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 500R 25% Tol. UH Current 7 712In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 600R 25% Tol. High Current 4 648In Stock
8 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 600R 25% Tol. UH Current 7 402In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. High Current 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. High Current 7 064In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9 479In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1500? 0.4A 600m? 4 520In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 400 mA 25 % 600 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 250? 1.2A 150m? 9 168In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 250 Ohms 1.2 A 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 2600? 0.35A 800m? 9 375In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 2.6 kOhms 350 mA 25 % 800 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 3500? 0.27A 1350m? 9 590In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 3.5 kOhms 270 mA 25 % 1.35 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 4600? 0.27A 1650m? 7 473In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 4.6 kOhms 270 mA 25 % 1.65 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18 929In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 300 OHM 54 522In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 300 Ohms 3.1 A 25 % 30 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 340ohm 10A 2 886In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic 2 285In Stock
Min.: 1
Mult.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 53 871In Stock
60 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 3 201In Stock
Min.: 1
Mult.: 1
: 2 000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 48 103In Stock
Min.: 1
Mult.: 1
: 10 000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD 61 741In Stock
Min.: 1
Mult.: 1
: 10 000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel