- 40 C Cut Tape Ferrite Beads

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1210 32ohm 30% 1000mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 32 Ohms 1 A 30 % 180 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.3ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7 500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.3 Ohms 2.9 A 30 % 24 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.6ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7 500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.6 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.6ohm 30% 2550mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.6 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 42ohm 30% 850mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 42 Ohms 850 mA 30 % 240 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7 500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 6.8ohm 30% 2500mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 6.8 Ohms 2.5 A 30 % 36 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 70ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7 500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 7.4ohm 30% 2050mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 7.4 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 880ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7 500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 880 Ohms 200 mA 30 % 4.38 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 8.4ohm 30% 2400mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 8.4 Ohms 2.4 A 30 % 48 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.0ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7 500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9 Ohms 1.75 A 30 % 57 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.0ohm 30% 1750mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9 Ohms 1.75 A 30 % 57 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.8ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7 500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9.8 Ohms 2.1 A 30 % 53 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 300ohm 2550mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 300 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 10 Ohms 2.5 A 30 % 24 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 14 Ohms 2.6 A 30 % 30 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 14 Ohms 2.6 A 30 % 30 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 17 Ohms 2.5 A 30 % 35 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 17 Ohms 2.5 A 30 % 35 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 22 Ohms 2.3 A 30 % 44 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 22 Ohms 2.3 A 30 % 44 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 31 Ohms 2 A 30 % 58 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 31 Ohms 2 A 30 % 58 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 45 Ohms 1.65 A 30 % 83 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel