1 Channel Ferrite Beads

Results: 1 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN 7 527In Stock
Cut Tape
0,146 €
0,103 €
0,081 €
0,072 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN 5 326In Stock
Cut Tape
0,146 €
0,103 €
0,081 €
0,072 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0603 1LN 6 269In Stock
Cut Tape
0,146 €
0,103 €
0,081 €
0,072 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 OHM 0805 1LN 7 588In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 OHM 0805 1LN 7 097In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0805 1LN 7 807In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1200 OHM 0805 1LN 6 275In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 180 OHM 0805 1LN 7 869In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 31 OHM 0805 1LN 7 760In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 470 OHM 0805 1LN 6 096In Stock
Cut Tape
0,146 €
0,103 €
0,081 €
0,072 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0805 1LN 7 960In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0805 1LN 5 103In Stock
Cut Tape
0,146 €
0,103 €
0,081 €
0,072 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0805 1LN 3 693In Stock
Cut Tape
0,189 €
0,132 €
0,103 €
0,092 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD 20 089In Stock
Cut Tape
0,129 €
0,086 €
0,072 €
0,066 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,30ohm,+/-25%,non-shdSMD 20 321In Stock
Cut Tape
0,103 €
0,073 €
0,057 €
0,052 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,600ohm,+/-25%,non-shdSMD 3 811In Stock
Cut Tape
0,155 €
0,108 €
0,09 €
0,077 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 10Ohms 500mA 0201 0.1Ohms 8 700In Stock
Cut Tape
0,12 €
0,109 €
0,107 €
0,103 €
0,095 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 15 000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 600Ohm 850mA 0402 0.25Ohms 24 935In Stock
20 000Expected 01/01/2027
Cut Tape
0,112 €
0,105 €
0,102 €
0,099 €
0,09 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 10 000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 22Ohm 7500mA 0603 0.004Ohms 14 498In Stock
Cut Tape
0,12 €
0,109 €
0,107 €
0,103 €
0,095 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 4 000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 0603 0.1Ohms 600Ohms 1500mA 13 007In Stock
12 000Expected 23/04/2027
Cut Tape
0,155 €
0,146 €
0,135 €
0,132 €
0,111 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 4 000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 90Ohms 3500mA 0.020Ohms AEC-Q200 11 422In Stock
Cut Tape
0,206 €
0,20 €
0,185 €
0,176 €
0,155 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 90 Ohms 2.2 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1K Ohm 1500mA 0.09Ohms 1 910In Stock
Cut Tape
0,258 €
0,254 €
0,235 €
0,213 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 2 000
WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1000 Ohms 480 mA 0.48 Ohms 18 235In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 110 Ohms 1200 mA 0,09 Ohms 19 945In Stock
Cut Tape
0,215 €
0,212 €
0,195 €
0,173 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1500 Ohms 500 mA 0.5 Ohms 8 654In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel