LCMGA201616T251NG

TAIYO YUDEN
963-LCMGA201616T251N
LCMGA201616T251NG

Mfr.:

Description:
Ferrite Beads HI CURR 0806 250 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Ferrite Beads
RoHS:  
LCMG
Ferrite Chip Beads
SMD/SMT
0806 (2016 metric)
250 Ohms
2 A
30 %
50 mOhms
- 40 C
+ 125 C
2 mm
1.6 mm
1.6 mm
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Noise Suppression Components

TAIYO YUDEN Noise Suppression Components include Chip Bead Inductors that comply with large current values and high frequencies even with their small size. Options include a wide range of frequency characteristics and impedance values. In addition, TAIYO YUDEN also offers Common Mode Choke Filters that can suppress noise without affecting the signal waveform in high-speed differential signals.

Automotive-Grade Beads

TAIYO YUDEN Automotive-Grade Beads feature an internal silver printed layer that produces a closed circuit, which acts as a magnetic shield. This minimizes heat generation and crosstalk. A lack of a need for grounding creates greater circuit design flexibility. Several material types and a vast range of impedance values provide noise countermeasures for various applications. TAIYO YUDEN Automotive-Grade Beads are AEC-Q200 qualified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,387 € 0,39 €
0,273 € 2,73 €
0,211 € 5,28 €
0,187 € 18,70 €
0,159 € 39,75 €
0,14 € 70,00 €
0,108 € 108,00 €
Full Reel (Order in multiples of 2000)
0,108 € 216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products