Cut Tape SMD/SMT Ferrite Beads

Results: 4 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip 286 457In Stock
612 000On Order
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200 144 361In Stock
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip 471 471In Stock
276 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip 114 270In Stock
216 000On Order
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 30ohms 6000mA Power Line AEC-Q200 73 223In Stock
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 10 Ohms 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip 138 045In Stock
256 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 56 782In Stock
36 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 137 612In Stock
196 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000 Ohms at 100MHz 0.200 A 1000.00 mOhm 220 872In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic 2 285In Stock
Min.: 1
Mult.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 7 580In Stock
10 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 5 003In Stock
5 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2 500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD 131 238In Stock
Min.: 1
Mult.: 1
: 4 000

HI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD 95 438In Stock
120 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 4 000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 5 A 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 53 871In Stock
60 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 300 731In Stock
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD 6 657In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 15 275In Stock
Min.: 1
Mult.: 1
: 2 500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 24 973In Stock
50 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2 500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 4 773In Stock
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 6 532In Stock
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 3 201In Stock
Min.: 1
Mult.: 1
: 2 000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 48 103In Stock
Min.: 1
Mult.: 1
: 10 000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD 61 741In Stock
Min.: 1
Mult.: 1
: 10 000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 1ohms 200mA 45 732In Stock
150 000On Order
Min.: 1
Mult.: 1
: 10 000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel