Cut Tape AEC-Q200 Ferrite Beads

Results: 1 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 1.4ohm 25% 100mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.25ohm 25% 100mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 100 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1ohm 25% 200mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.3ohm 25% 150mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.57ohm 25% 200mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.39ohm 25% 200mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 390 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 550mA Power Line AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T300RG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 28 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T331RG Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T251NG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T601RD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 420 mA 25 % 450 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 2000 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1 000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=250 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

ABBK Chip Beads SMD/SMT 60 Ohms 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=650 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

ABBK Chip Beads SMD/SMT 600 Ohms 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

ABBK Chip Beads SMD/SMT 600 Ohms 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10 000

ABSY Chip Beads SMD/SMT 470 Ohms 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10 000

ABSY Chip Beads SMD/SMT 600 Ohms 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 180Ohms 400mA 0.3Ohms AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 10 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 180 Ohms, 260 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 62Ohm 500mA .15Ohm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 4 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 62 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 3000mA 0,04Ohm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 1 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLM03_Z 0201 (0603 metric) 25 Ohms 600 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLM03_Z 0201 (0603 metric) 50 Ohms 400 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 135 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLM03_Z 0201 (0603 metric) 1.5 kOhms 120 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape