Cut Tape AEC-Q200 Ferrite Beads

Results: 1 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WQBD1608K2U221TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 250 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U222TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 2200 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 50 mA 25 % 1.5 Ohms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U471TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U601TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U800TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 80 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU221TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU310TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 31 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 15 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU331TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 330 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 90 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU600TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 26 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU601TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 90 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U121TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 200 mA 25 % 150 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U151TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 200 mA 25 % 150 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U221TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 200 mA 25 % 200 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD2012K2U601TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012K2(0805) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 300 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD3216HCU121PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 3216HC(1206) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 25 mOhms + 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD3216HCU500PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 3216HC(1206) 50 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms + 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD3216HCU601PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 3216HC(1206) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 90 mOhms + 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD3216K2U601PP
Walsin Ferrite Beads AEC-Q200 Chip Bead 3216K2(1206) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 900 mOhms + 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD4516HCU102PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 4516HC(1806) 1000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms + 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD4516HCU181PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 4516HC(1806) 180 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 20 mOhms + 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD4516HCU600PH
Walsin Ferrite Beads AEC-Q200 Chip Bead 4516HC(1806) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms + 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel