Cut Tape AEC-Q200 Ferrite Beads

Results: 1 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 14 905In Stock
10 000Expected 21/12/2026
Cut Tape
0,765 €
0,531 €
0,461 €
0,41 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 2 500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 3700MA Alternate Sizing Guide Below 11 611In Stock
Cut Tape
0,697 €
0,486 €
0,419 €
0,372 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 2 500
BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 56 132In Stock
Cut Tape
0,189 €
0,133 €
0,103 €
0,093 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 179 619In Stock
Cut Tape
0,181 €
0,129 €
0,101 €
0,086 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 89 466In Stock
70 000Expected 06/01/2027
Cut Tape
0,086 €
0,052 €
0,04 €
0,037 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200 49 450In Stock
50 000Expected 09/11/2026
Cut Tape
0,198 €
0,137 €
0,107 €
0,095 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 101 121In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,037 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 10 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 113 348In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,037 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 361 385In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,037 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 150 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200 90 351In Stock
Cut Tape
0,258 €
0,183 €
0,142 €
0,127 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 10 000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200 76 007In Stock
200 000On Order
Cut Tape
0,258 €
0,183 €
0,142 €
0,127 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 10 000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG 18 165In Stock
Cut Tape
0,817 €
0,568 €
0,489 €
0,435 €
Reel
0,272 €
Min.: 1
Mult.: 1
: 1 000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 90Ohms 3500mA 0.020Ohms AEC-Q200 11 422In Stock
Cut Tape
0,206 €
0,20 €
0,185 €
0,176 €
0,155 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 90 Ohms 2.2 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 300Ohms 400mA 0.61Ohms AEC-Q200 12 041In Stock
Cut Tape
0,215 €
0,192 €
0,173 €
0,159 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 15 000
WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 300 Ohms 400 mA 25 % 610 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 60 Ohms 400mA 0.005Ohms AEC-Q200 11 842In Stock
Cut Tape
0,215 €
0,192 €
0,173 €
0,159 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 15 000
WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 400 mA 25 % 5 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1000 Ohms 480 mA 0.48 Ohms 18 235In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 110 Ohms 1200 mA 0,09 Ohms 19 945In Stock
Cut Tape
0,215 €
0,212 €
0,195 €
0,173 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1500 Ohms 500 mA 0.5 Ohms 8 654In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 160 Ohms 1000 mA 0.15 Ohms 9 764In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 260 Ohms 1000 mA 0.15 Ohms 17 671In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 460 Ohms 500 mA 0.55 Ohms 9 860In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 850 mA 0.25 Ohms 19 708In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 22 Ohms 7500 mA 0.004 Ohms 2 994In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 4 000
WE-CBA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 1500 mA 0.1 Ohms 8 760In Stock
8 000Expected 04/06/2027
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 4 000
WE-CBA Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 3 131In Stock
15 000On Order
Cut Tape
0,095 €
0,084 €
0,072 €
0,071 €
0,069 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 3 000
WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel