Ferrite Chip Beads Ferrite Beads

Results: 2 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 600 OHM 50mA 15 306In Stock
30 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 27 964In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 450 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 44 256In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 400mA 24 602In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 3000mA 31 750In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 400mA 54 290In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4 246In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 54 631In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 450mA 3 344In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 2 090In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 17 178In Stock
16 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 12 205In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 2000 OHM 0805 200mA 3 264In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 11 300In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 0805 300mA 9 138In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 777In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 0805 300mA 8 353In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 9 109In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1206 450mA 10 247In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1206 Case Size Multilayer Chip Bead 189In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.07 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 1206 450mA 9 789In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 2 702In Stock
Min.: 1
Mult.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 50In Stock
Min.: 1
Mult.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 4 579In Stock
Min.: 1
Mult.: 1
: 1 000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100uH 25% HIGH IMPEDANCE 13 083In Stock
Min.: 1
Mult.: 1
: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel