AEC-Q200 SMD/SMT Ferrite Beads

Results: 1 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 7 965In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,036 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0805 AEC-Q200 7 540In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,036 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.6A 0805 AEC-Q200 7 718In Stock
Cut Tape
0,086 €
0,059 €
0,046 €
0,042 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 5 793In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 31ohms 6A 1206 AEC-Q200 5 965In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 31 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 50ohms 4A 1206 AEC-Q200 5 650In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 50 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 2A 1206 AEC-Q200 5 724In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 500ohms 2A 1206 AEC-Q200 4 452In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 5 995In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 6A 1206 AEC-Q200 5 855In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 30 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 390ohms 2A 1206 AEC-Q200 5 950In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 390 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 4A 1206 AEC-Q200 5 997In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 60 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.5A 1206 AEC-Q200 5 882In Stock
Cut Tape
0,12 €
0,085 €
0,067 €
0,06 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 27 159In Stock
Cut Tape
0,972 €
0,681 €
0,586 €
0,519 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 1 500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads GHz Beads,180ohm,0.2A,-55-125C 5 843In Stock
20 000Expected 23/11/2026
Cut Tape
0,189 €
0,133 €
0,103 €
0,093 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 8 675In Stock
13 500Expected 07/01/2027
Cut Tape
1,54 €
1,08 €
0,92 €
0,808 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 1 500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% INFOTMT AEC-Q200 2 885In Stock
Cut Tape
1,03 €
0,722 €
0,621 €
0,55 €
0,519 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 1 500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 80Ohm 3000mA AECQ200 176 777In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2 271 408In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 69 876In Stock
Cut Tape
0,808 €
0,559 €
0,481 €
0,427 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 1 000
LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1In Stock
Cut Tape
0,585 €
0,404 €
0,353 €
0,314 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 2 000
NFZ EMI Filters SMD/SMT 9.8 Ohms 2.1 A 30 % 53 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 DC PWR Line 88 861In Stock
Cut Tape
0,353 €
0,248 €
0,192 €
0,171 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 8 646In Stock
Cut Tape
0,421 €
0,294 €
0,256 €
0,23 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 111 439In Stock
Cut Tape
0,31 €
0,217 €
0,179 €
0,151 €
Reel
0,089 €
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 11 045In Stock
Cut Tape
0,473 €
0,329 €
0,285 €
0,254 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel