Laird Technologies Ferrite Beads

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 13 064In Stock
10 000Expected 22/02/2027
Cut Tape
0,645 €
0,452 €
0,39 €
0,347 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 2 500
HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 2 502In Stock
Cut Tape
1,58 €
1,10 €
0,946 €
0,83 €
Reel
0,589 €
Min.: 1
Mult.: 1
: 2 000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 1ohms 200mA 159 016In Stock
Cut Tape
0,095 €
0,065 €
0,062 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 10 000
HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD 380 985In Stock
1 008 000On Order
Cut Tape
0,155 €
0,071 €
0,061 €
0,05 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD 86 239In Stock
105 000Expected 04/05/2027
Cut Tape
0,112 €
0,077 €
0,06 €
0,053 €
0,047 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 3 000
HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 30ohms 100MHz .5A Monolithic 0402 SMD 54 078In Stock
Cut Tape
0,172 €
0,119 €
0,093 €
0,083 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 10 000
LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD 375 351In Stock
Cut Tape
0,086 €
0,06 €
0,047 €
0,043 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 1.5 A 50 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD 287 604In Stock
280 000Expected 08/02/2027
Cut Tape
0,095 €
0,066 €
0,052 €
0,046 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4 000
MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 100 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1500ohms 2ohms 50mA 39 870In Stock
Cut Tape
0,292 €
0,208 €
0,161 €
0,144 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 10 000
HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD 33 061In Stock
Cut Tape
0,138 €
0,097 €
0,076 €
0,068 €
0,058 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 650 Ohms 300 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 0.35ohms 300mA 83 863In Stock
Cut Tape
0,249 €
0,18 €
0,155 €
0,126 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 10 000
LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 350 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD 222 800In Stock
200 000Expected 06/04/2027
Cut Tape
0,086 €
0,06 €
0,047 €
0,043 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 2500ohms 1.5ohms 50mA 26 966In Stock
20 000Expected 08/03/2027
Cut Tape
0,224 €
0,156 €
0,121 €
0,108 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD 65 267In Stock
Cut Tape
0,172 €
0,119 €
0,093 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD 49 123In Stock
Cut Tape
0,095 €
0,066 €
0,052 €
0,046 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 50 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD 14 450In Stock
10 000Expected 23/02/2027
Cut Tape
0,671 €
0,47 €
0,405 €
0,36 €
Reel
0,217 €
Min.: 1
Mult.: 1
: 2 500
MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 6 844In Stock
Cut Tape
1,57 €
1,09 €
0,937 €
0,826 €
Reel
0,586 €
Min.: 1
Mult.: 1
: 2 500
DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 2 255In Stock
8 000Expected 23/02/2027
Cut Tape
1,51 €
1,06 €
0,903 €
0,798 €
0,702 €
Reel
0,702 €
Min.: 1
Mult.: 1
: 2 000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 2200ohms 100MHz .1A Monolithic 0603 SMD 72 953In Stock
Cut Tape
0,181 €
0,124 €
0,107 €
0,086 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 100 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,MI 43 665In Stock
Cut Tape
0,232 €
0,166 €
0,129 €
0,115 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 10 000
MI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD 101 445In Stock
Cut Tape
0,129 €
0,09 €
0,071 €
0,063 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD 8 855In Stock
Cut Tape
0,98 €
0,685 €
0,588 €
0,522 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 2 000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 6 A 6 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD 100 663In Stock
Cut Tape
0,086 €
0,046 €
0,036 €
0,033 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 835ohms 100MHz 5A Thru-hole 4 559In Stock
1,09 €
0,763 €
0,655 €
0,581 €
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 19 855In Stock
Cut Tape
0,095 €
0,071 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 4 000
HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel