600 Ohms Ferrite Beads

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Ferrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD 19 982In Stock
45 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD 173In Stock
420 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Ferrite Beads and Chips 1 657In Stock
15 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T601RG 3 360In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R
403 662On Order
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA160808T601RG 9 880In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T601RD 1 035In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 640 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 600 OHM 3 318In Stock
Min.: 1
Mult.: 1
: 4 000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 1.0A 2 PADS SMT 12 610In Stock
10 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 10 000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 2.3A 2 PADS SMT 8 050In Stock
Min.: 1
Mult.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 0.2A 2 PADS SMT 39 405In Stock
Min.: 1
Mult.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 600 Ohms 200 mA 800 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 0.35A 2 PADS SMT 9 233In Stock
Min.: 1
Mult.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 0.5A 2 PADS SMT 19 915In Stock
Min.: 1
Mult.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 600 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0600AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% A Gen C 3 038In Stock
8 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Walsin WLBD2012HCU601TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 600 OHM +/-25% 19 970In Stock
44 000On Order
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 4 049In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 2.0A 2 PADS SMT 6 815In Stock
4 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 95 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM .5A 17 121In Stock
Min.: 1
Mult.: 1
: 10 000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.2A 8 630In Stock
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 2A 9 742In Stock
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 600O 2.0A SMT 8 498In Stock
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 600MA 6 913In Stock
Min.: 1
Mult.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 700 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.5A 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 2.0A 7 109In Stock
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600 OHM 25% 20 061In Stock
Min.: 1
Mult.: 1
: 4 000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel