2 mm Ferrite Beads

Results: 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay / Dale Ferrite Beads 26ohms 25%
19 984In Stock
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 7ohms 25%
16 754In Stock
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.500 A 300.00 mOhm 3 046In Stock
Cut Tape
0,138 €
0,063 €
0,054 €
0,044 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500ohm 0.35A 500mOhm 4 245In Stock
12 000Expected 19/03/2027
Cut Tape
0,206 €
0,094 €
0,082 €
0,065 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1.5 kOhms 350 mA 25 % 500 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 110 OHM 4A 2 PADS 48 385In Stock
Cut Tape
0,086 €
0,056 €
0,044 €
0,042 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 4 000
MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3A 61 831In Stock
Cut Tape
0,086 €
0,038 €
0,03 €
0,027 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4 000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 150O 2.5A SMT 2 080In Stock
Cut Tape
0,12 €
0,055 €
0,047 €
0,039 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3 311In Stock
Cut Tape
1,06 €
0,727 €
0,622 €
0,551 €
Reel
0,368 €
Min.: 1
Mult.: 1
: 4 000
EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 3 400In Stock
Cut Tape
1,06 €
0,727 €
0,622 €
0,551 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 4 000
EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.2A 0805 AEC-Q200 7 950In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1.5 kOhms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2 KOHM 7 880In Stock
Cut Tape
0,12 €
0,07 €
0,06 €
0,049 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2 kOhms 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 7 669In Stock
Cut Tape
0,086 €
0,049 €
0,039 €
0,034 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.2K ohms 0.2A 0805 AEC-Q200 7 997In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.2 kOhms 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.5K ohms 0.2A 0805 AEC-Q200 7 730In Stock
Cut Tape
0,103 €
0,072 €
0,057 €
0,051 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.5 kOhms 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.7K ohms 0.2A 0805 AEC-Q200 7 975In Stock
Cut Tape
0,112 €
0,076 €
0,059 €
0,053 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.7 kOhms 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 7 965In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,036 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0805 AEC-Q200 7 550In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,036 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.6A 0805 AEC-Q200 7 718In Stock
Cut Tape
0,086 €
0,059 €
0,046 €
0,042 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD121P
KOA Speer Ferrite Beads 0805 120ohm 25% 264In Stock
Cut Tape
0,241 €
0,11 €
0,096 €
0,076 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 4 000
CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD601PV
KOA Speer Ferrite Beads 100 MHZ 8 528In Stock
0,231 €
0,109 €
0,095 €
0,075 €
Min.: 1
Mult.: 1
CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 180R 25% Tol. High Current 23 913In Stock
Cut Tape
0,318 €
0,222 €
0,193 €
0,154 €
Reel
0,088 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads 41 724In Stock
Cut Tape
0,447 €
0,313 €
0,272 €
0,217 €
Reel
0,12 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 18 948In Stock
Cut Tape
0,439 €
0,309 €
0,267 €
0,238 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 3 000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 22 070In Stock
Cut Tape
0,585 €
0,408 €
0,353 €
0,314 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3 000
BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 5 475In Stock
6 000Expected 15/01/2027
Cut Tape
0,439 €
0,309 €
0,267 €
0,238 €
Reel
0,205 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel