- 55 C Ferrite Beads

Results: 3 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 23 316In Stock
Cut Tape
0,138 €
0,113 €
0,094 €
0,085 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 15 000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 116 034In Stock
Cut Tape
0,086 €
0,029 €
0,025 €
0,022 €
Reel
0,013 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 100R 5000mA 69 890In Stock
Cut Tape
0,095 €
0,068 €
0,058 €
0,057 €
Reel
0,034 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 120 OHM 200mA 32 157In Stock
Cut Tape
0,155 €
0,101 €
0,083 €
0,075 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 10 000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 55 035In Stock
Cut Tape
0,181 €
0,128 €
0,101 €
0,089 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 3 000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108 340In Stock
Cut Tape
0,086 €
0,049 €
0,037 €
0,034 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10 000
MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3 002In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 89 780In Stock
Cut Tape
0,095 €
0,066 €
0,052 €
0,046 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 10 000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 19 023In Stock
Cut Tape
0,301 €
0,181 €
0,153 €
0,132 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.2 A 25 % 155 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 85 629In Stock
Cut Tape
0,335 €
0,196 €
0,155 €
0,138 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 4 000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.5Ohms 300mA 111 741In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,015 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 95 402In Stock
Cut Tape
0,086 €
0,045 €
0,035 €
0,032 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 13 895In Stock
Cut Tape
0,662 €
0,46 €
0,405 €
0,36 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 22 500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 3 995In Stock
0,963 €
0,667 €
0,574 €
0,51 €
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Vishay / Dale Ferrite Beads 2Kohms 25%
201 529In Stock
Cut Tape
0,112 €
0,079 €
0,062 €
0,055 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 80 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 280Ohm 3500mA AECQ2 85 674In Stock
Cut Tape
0,404 €
0,373 €
0,339 €
0,309 €
0,281 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 3 000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 280 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 180Ohms 5A 10mOhms AEC-Q200 3 842In Stock
Cut Tape
0,783 €
0,728 €
0,695 €
0,66 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 180 Ohms, 240 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 750 OHM 25% Alternate Sizing Guide Below 25 128In Stock
Cut Tape
0,224 €
0,156 €
0,121 €
0,108 €
Reel
0,055 €
Min.: 1
Mult.: 1
: 4 000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 2000MA Alternate Sizing Guide Below 10 376In Stock
Cut Tape
0,301 €
0,21 €
0,182 €
0,163 €
Reel
0,131 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11 415In Stock
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA 125 736In Stock
Cut Tape
0,086 €
0,035 €
0,031 €
0,028 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1 732In Stock
Cut Tape
3,55 €
2,43 €
2,07 €
1,80 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 2 000
25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6 092In Stock
0,765 €
0,535 €
0,458 €
0,406 €
Min.: 1
Mult.: 1
29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 250Ohm AECQ2 10 234In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 2 000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4020 Hi Curr 100MHz @ 42Ohms 16A 9 427In Stock
Cut Tape
0,74 €
0,689 €
0,636 €
0,582 €
Reel
0,492 €
Min.: 1
Mult.: 1
: 500
WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel