- 55 C Ferrite Beads

Results: 3 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200 16 754In Stock
Cut Tape
0,206 €
0,146 €
0,114 €
0,101 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4 000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10ohms Impedance@100MHz 8 273In Stock
Cut Tape
0,112 €
0,05 €
0,044 €
0,035 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12 000In Stock
Cut Tape
0,112 €
0,05 €
0,044 €
0,035 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 15 815In Stock
Cut Tape
0,12 €
0,055 €
0,047 €
0,039 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4 000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C 7 861In Stock
Cut Tape
0,086 €
0,04 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 10 590In Stock
Cut Tape
0,172 €
0,118 €
0,101 €
0,082 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 3 000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
4 519In Stock
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10 000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25%
26 214In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77In Stock
Cut Tape
0,439 €
0,304 €
0,263 €
0,21 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 1 000
ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19 356In Stock
Cut Tape
0,206 €
0,094 €
0,082 €
0,065 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 10 000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 1 902In Stock
Cut Tape
0,146 €
0,101 €
0,087 €
0,07 €
Reel
0,038 €
Min.: 1
Mult.: 1
Max.: 12 000
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 417In Stock
Cut Tape
0,249 €
0,171 €
0,148 €
0,118 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 4 000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 986In Stock
Cut Tape
0,585 €
0,404 €
0,353 €
0,314 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 2 000
NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0~15 Ohms @ 100MHz 2.000 A 50.00 mOhm 11 990In Stock
4 000Expected 13/11/2026
Cut Tape
0,095 €
0,043 €
0,038 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 591In Stock
8 000Expected 18/11/2026
Cut Tape
1,37 €
0,955 €
0,813 €
0,718 €
Reel
0,466 €
Min.: 1
Mult.: 1
: 2 000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 2 980In Stock
Cut Tape
0,155 €
0,039 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32 935In Stock
Cut Tape
0,155 €
0,039 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
4 868In Stock
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10 000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 3 746In Stock
30 000On Order
Cut Tape
0,138 €
0,095 €
0,083 €
0,066 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% K Gen C 9 092In Stock
Cut Tape
0,327 €
0,205 €
0,172 €
0,157 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 4 000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 400mA 39 580In Stock
Cut Tape
0,112 €
0,065 €
0,057 €
0,046 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4 000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55 575In Stock
Cut Tape
0,086 €
0,037 €
0,032 €
0,029 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4 000
MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25 386In Stock
Cut Tape
0,155 €
0,108 €
0,101 €
0,086 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 3 000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 232In Stock
Cut Tape
0,275 €
0,191 €
0,166 €
0,132 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 000In Stock
Cut Tape
0,413 €
0,29 €
0,224 €
0,199 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel