Cut Tape Ferrite Beads

Results: 4 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads 75 ohms 25% HIGH CURRENT 4 942In Stock
Cut Tape
0,447 €
0,311 €
0,271 €
0,242 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 2 000
MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 19 031In Stock
Cut Tape
0,215 €
0,214 €
0,212 €
0,195 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 429In Stock
Cut Tape
0,249 €
0,171 €
0,148 €
0,118 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 4 000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 6 123In Stock
Cut Tape
0,387 €
0,269 €
0,208 €
0,185 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 4 500
28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C 7 665In Stock
Cut Tape
0,163 €
0,11 €
0,095 €
0,077 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 4 000
ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 29 890In Stock
Cut Tape
0,129 €
0,033 €
0,028 €
0,023 €
Reel
0,012 €
Min.: 1
Mult.: 1
: 10 000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 66 663In Stock
Cut Tape
0,095 €
0,041 €
0,036 €
0,029 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25%
4 205In Stock
Cut Tape
0,163 €
0,11 €
0,094 €
0,078 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 3 000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
675In Stock
1 000Expected 12/04/2027
Cut Tape
0,439 €
0,304 €
0,263 €
0,21 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 1 000
ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 2 717In Stock
Cut Tape
0,146 €
0,098 €
0,085 €
0,068 €
Reel
0,037 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 977In Stock
Cut Tape
0,49 €
0,339 €
0,295 €
0,263 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2 000
NFZ AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 6 747In Stock
Cut Tape
0,086 €
0,04 €
0,034 €
0,028 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 15 000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.150 A 400.00 mOhm 2 221In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10 000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 50R 25% A Gen C 18 375In Stock
Cut Tape
0,181 €
0,116 €
0,097 €
0,089 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 15 000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1 464In Stock
Cut Tape
2,64 €
1,82 €
1,56 €
1,38 €
Reel
0,974 €
Min.: 1
Mult.: 1
: 2 000
25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 2 470In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 37 057In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10ohms Impedance@100MHz 8 273In Stock
Cut Tape
0,112 €
0,05 €
0,044 €
0,035 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12 000In Stock
Cut Tape
0,112 €
0,05 €
0,044 €
0,035 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 16 000In Stock
Cut Tape
0,12 €
0,053 €
0,046 €
0,037 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4 000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 2 000In Stock
Cut Tape
0,146 €
0,066 €
0,058 €
0,046 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4 000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3 527In Stock
Cut Tape
0,198 €
0,138 €
0,12 €
0,095 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 4 000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 15 815In Stock
Cut Tape
0,12 €
0,055 €
0,047 €
0,039 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4 000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C 7 861In Stock
Cut Tape
0,086 €
0,04 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 10 590In Stock
Cut Tape
0,172 €
0,118 €
0,101 €
0,082 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 3 000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel