Cut Tape Ferrite Beads

Results: 4 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay / Dale Ferrite Beads 1.5Kohms 25%
32 163In Stock
Cut Tape
0,155 €
0,071 €
0,061 €
0,049 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25%
6 628In Stock
20 000Expected 05/11/2026
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150uH 25% 4 000In Stock
Cut Tape
0,318 €
0,224 €
0,194 €
0,155 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 2 000
ILBB Ferrite Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms @ 100MHz 0.500 A 100.00 mOhm 8 676In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5 242In Stock
Cut Tape
0,206 €
0,094 €
0,082 €
0,065 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads High-Freq Solid Ferrite Cable Cores 92In Stock
15 000Expected 12/04/2027
Cut Tape
0,318 €
0,221 €
0,192 €
0,153 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 3 000
HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,MI 14 564In Stock
Cut Tape
0,146 €
0,101 €
0,088 €
0,071 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
MI Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 63 410In Stock
Cut Tape
0,095 €
0,045 €
0,039 €
0,031 €
Reel
0,015 €
Min.: 1
Mult.: 1
Max.: 40 000
: 10 000
ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 45 000In Stock
Cut Tape
0,12 €
0,055 €
0,047 €
0,039 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 15 000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
557In Stock
10 000Expected 05/04/2027
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 10 000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 26ohms 25%
19 984In Stock
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 7ohms 25%
16 754In Stock
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4 000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 2 897In Stock
Cut Tape
0,318 €
0,224 €
0,194 €
0,155 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 2 000
ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 5 Ohms @ 100MHz 0.500 A 50.00 mOhm 26 758In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10 000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 0.200 A 350.00 mOhm 108In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10 000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.500 A 300.00 mOhm 3 046In Stock
Cut Tape
0,138 €
0,063 €
0,054 €
0,044 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500ohm 0.35A 500mOhm 4 245In Stock
12 000Expected 19/03/2027
Cut Tape
0,206 €
0,094 €
0,082 €
0,065 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1.5 kOhms 350 mA 25 % 500 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HI 400In Stock
Cut Tape
0,241 €
0,169 €
0,146 €
0,117 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 4 000
HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,HI 12 070In Stock
Cut Tape
0,155 €
0,104 €
0,089 €
0,072 €
Reel
0,037 €
Min.: 1
Mult.: 1
: 20 000
HI Ferrite Chip Beads SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C 7 900In Stock
Cut Tape
0,086 €
0,04 €
0,035 €
0,028 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 10 000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 7 625In Stock
Cut Tape
0,258 €
0,18 €
0,157 €
0,125 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 3 000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 2 980In Stock
Cut Tape
0,155 €
0,039 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32 935In Stock
Cut Tape
0,155 €
0,039 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
4 868In Stock
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10 000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 3 746In Stock
30 000On Order
Cut Tape
0,138 €
0,095 €
0,083 €
0,066 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel