Cut Tape Ferrite Beads

Results: 4 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Eaton Electronics Ferrite Beads 110 OHM 4A 2 PADS 48 385In Stock
Cut Tape
0,086 €
0,056 €
0,044 €
0,042 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 4 000
MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A 2 PADS 115 014In Stock
Cut Tape
0,086 €
0,04 €
0,031 €
0,028 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN LCMCC451611T720NG
TAIYO YUDEN Ferrite Beads HI CURR 1806 72 OHM 1 115In Stock
Cut Tape
0,318 €
0,224 €
0,194 €
0,155 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 2 000
LCMC Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMGA453232L132RG
TAIYO YUDEN Ferrite Beads HI CURR 1812 1300 OHMS 25% 400In Stock
Cut Tape
0,671 €
0,469 €
0,413 €
0,367 €
Reel
0,217 €
Min.: 1
Mult.: 1
: 2 000
LLMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGL160808T331RD
TAIYO YUDEN Ferrite Beads HI CURR 0603 330 OHM 25 % Q200 Grade 1 3 900In Stock
Cut Tape
0,335 €
0,23 €
0,20 €
0,159 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 4 000
LAMG Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM 25% Alternate Sizing Guide Below 90 000In Stock
Cut Tape
0,12 €
0,029 €
0,026 €
0,021 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 15 000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMGA322525T601NG
TAIYO YUDEN Ferrite Beads HI CURR 1210 600 OHMS 30% 1 000In Stock
Cut Tape
0,482 €
0,334 €
0,291 €
0,259 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 1 000
LLMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMCC201208T250NG
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 3 960In Stock
Cut Tape
0,198 €
0,09 €
0,078 €
0,063 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 4 000
LLMC Reel, Cut Tape, MouseReel
TDK Ferrite Beads EMC,6GHz,210ohm,150mA,-55-125C 29 990In Stock
Cut Tape
0,267 €
0,187 €
0,145 €
0,129 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 15 000
MAF0603GW Noise Suppression Filter 900 MHz 210 Ohms 150 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C 29 990In Stock
Cut Tape
0,267 €
0,187 €
0,145 €
0,129 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 15 000
MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-601-T
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 1.000 A 150.00 mOhm 33 901In Stock
Cut Tape
0,095 €
0,07 €
0,055 €
0,049 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2 775In Stock
Cut Tape
0,851 €
0,589 €
0,507 €
0,45 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 1 500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176486-4
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Gen C 835In Stock
Cut Tape
0,189 €
0,132 €
0,114 €
0,091 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape
ABRACON AFBC-Q0603-221-T
ABRACON Ferrite Beads Bead 220&! 2A 100m&! 7 896In Stock
Cut Tape
0,146 €
0,066 €
0,058 €
0,046 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 2 489In Stock
Cut Tape
2,75 €
1,89 €
1,62 €
1,43 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176487-2
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Med C 19 921In Stock
Cut Tape
0,206 €
0,14 €
0,121 €
0,097 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape
TE Connectivity / Sigma Inductors 2176486-2
TE Connectivity / Sigma Inductors Ferrite Beads BMC 0805 120R 25% A Gen C 1 089In Stock
Cut Tape
0,198 €
0,134 €
0,116 €
0,093 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape
TE Connectivity / Holsworthy 2176487-1
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Med C 20 794In Stock
Cut Tape
0,206 €
0,14 €
0,121 €
0,097 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15O 800mA SMT 18 654In Stock
Cut Tape
0,181 €
0,024 €
0,02 €
0,015 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 10 000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 36 OHM 600MA 19 432In Stock
Cut Tape
0,181 €
0,024 €
0,02 €
0,015 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 10 000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.0A 8 955In Stock
Cut Tape
0,129 €
0,032 €
0,028 €
0,023 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 70O 3.0A SMT 6 793In Stock
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,037 €
Min.: 1
Mult.: 1
: 4 000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3A 61 831In Stock
Cut Tape
0,086 €
0,038 €
0,03 €
0,027 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4 000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9O 800mA SMT 2 332In Stock
Cut Tape
0,181 €
0,024 €
0,02 €
0,015 €
Reel
0,006 €
Min.: 1
Mult.: 1
: 10 000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 1800O 0.5A SMT 3 963In Stock
Cut Tape
0,129 €
0,09 €
0,078 €
0,063 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 4 000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.8 kOhms 500 mA 25 % 600 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel