Cut Tape Ferrite Beads

Results: 4 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 8 646In Stock
Cut Tape
0,456 €
0,315 €
0,273 €
0,244 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 111 534In Stock
Cut Tape
0,232 €
0,163 €
0,126 €
0,113 €
Reel
0,087 €
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 11 545In Stock
Cut Tape
0,473 €
0,329 €
0,285 €
0,254 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 39 869In Stock
Cut Tape
0,327 €
0,224 €
0,173 €
0,155 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 14 591In Stock
Cut Tape
0,335 €
0,234 €
0,181 €
0,162 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 874In Stock
12 000Expected 08/04/2027
Cut Tape
0,43 €
0,299 €
0,253 €
0,206 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H 0603 (1608 metric) 1 kOhms 600 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 18 948In Stock
Cut Tape
0,439 €
0,309 €
0,267 €
0,238 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 3 000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 22 070In Stock
Cut Tape
0,585 €
0,408 €
0,353 €
0,314 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3 000
BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 5 475In Stock
6 000Expected 15/01/2027
Cut Tape
0,439 €
0,309 €
0,267 €
0,238 €
Reel
0,205 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5 094In Stock
39 000On Order
Cut Tape
0,585 €
0,408 €
0,353 €
0,314 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3 000
BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200 14 654In Stock
Cut Tape
0,636 €
0,443 €
0,382 €
0,341 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 3 000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 9 568In Stock
126 000On Order
Cut Tape
0,37 €
0,26 €
0,224 €
0,20 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3 000
BLM21H Ferrite Beads SMD/SMT 8 kOhms 650 mA 900 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD Tmax=1.05mm DCR=0.14ohm Max. 125degC 46 921In Stock
Cut Tape
0,103 €
0,073 €
0,057 €
0,051 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
BLM21_xN Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 14 586In Stock
21 000Expected 15/02/2027
Cut Tape
0,439 €
0,309 €
0,267 €
0,238 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 3 000
BLM31_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18 917In Stock
Cut Tape
0,679 €
0,475 €
0,409 €
0,364 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 3 000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA 386 619In Stock
Cut Tape
0,155 €
0,109 €
0,086 €
0,077 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 3 000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 279 775In Stock
188 000On Order
Cut Tape
0,284 €
0,199 €
0,16 €
0,138 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 2 000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA 172 559In Stock
Cut Tape
0,275 €
0,193 €
0,156 €
0,133 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 2 000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 86 884In Stock
Cut Tape
0,636 €
0,444 €
0,384 €
0,341 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 9 000
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 SM BEAD Z=78 OHM @25MHz 127 579In Stock
266 600On Order
Cut Tape
0,378 €
0,263 €
0,225 €
0,182 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 2 800
27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 119 748In Stock
Cut Tape
0,086 €
0,04 €
0,035 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 10 000
ABSY Chip Beads SMD/SMT 220 Ohms 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200 498 332In Stock
264 000Expected 05/03/2027
Cut Tape
0,198 €
0,193 €
0,177 €
0,169 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 109 526In Stock
110 000On Order
Cut Tape
0,585 €
0,574 €
0,555 €
0,533 €
0,513 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 2 500
WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200 382 388In Stock
232 000Expected 26/03/2027
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 190 OHM Alternate Sizing Guide Below 221 650In Stock
255 000Expected 07/01/2027
Cut Tape
0,284 €
0,20 €
0,156 €
0,138 €
Reel
0,099 €
Min.: 1
Mult.: 1
Max.: 15 000
: 15 000
BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel