Cut Tape Ferrite Beads

Results: 4 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 100Ohm 1000mA AECQ2 31 322In Stock
Cut Tape
0,198 €
0,193 €
0,177 €
0,169 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2200Oh m 200mA AECQ2 118 699In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 26 853In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHZ 120Ohm 3000mA AECQ2 110 326In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200 28 775In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 220Ohm 300mA AECQ200 16 738In Stock
Cut Tape
0,206 €
0,188 €
0,181 €
0,173 €
0,164 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 200mA AECQ2 15 916In Stock
Cut Tape
0,206 €
0,188 €
0,181 €
0,173 €
0,164 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 80Ohm 3000mA AECQ200 138 267In Stock
41 760Expected 17/11/2026
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 70MHz 1200Ohm 200mA AECQ2 18 967In Stock
Cut Tape
0,206 €
0,188 €
0,181 €
0,173 €
0,164 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 180Ohm 3100mA AECQ2 36 825In Stock
Cut Tape
0,292 €
0,27 €
0,245 €
0,224 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 4 000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 180 Ohms 3.1 A 25 % 37 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 10Ohm 10500mA AECQ2 43 774In Stock
24 000Expected 05/02/2027
Cut Tape
0,404 €
0,373 €
0,339 €
0,309 €
0,281 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 3 000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 10 Ohms 10.5 A 25 % 3 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0603 100MHz 8Ohm 9500mA AEC-Q200 57 919In Stock
Cut Tape
0,267 €
0,243 €
0,22 €
0,201 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 4 000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0603 (1608 metric) 8 Ohms 9.5 A 25 % 5 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0603 100MHz 120Ohm 3500mA AECQ2 192 125In Stock
116 000Expected 22/01/2027
Cut Tape
0,267 €
0,243 €
0,22 €
0,201 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 4 000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0603 (1608 metric) 110 Ohms 4.1 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200 16 086In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2 000
WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 65 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 57 448In Stock
Cut Tape
0,258 €
0,25 €
0,23 €
0,219 €
0,21 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 1 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 HC 180Ohm AEC-Q200 27 755In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 220Ohm 500mA AEC-Q200 46 968In Stock
28 000Expected 05/02/2027
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200 231 400In Stock
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 200mA AEC-Q200 206 970In Stock
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2200Ohm 50mA AEC-Q200 61 202In Stock
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 500mA AEC-Q200 42 519In Stock
30 000Expected 05/03/2027
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 10 000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16 OHM 17 739In Stock
Cut Tape
0,507 €
0,356 €
0,308 €
0,274 €
Reel
0,145 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 16 Ohms 5 A 25 % 12 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6 021In Stock
Cut Tape
1,59 €
1,10 €
0,946 €
0,833 €
Reel
0,538 €
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 4 237In Stock
4 500Expected 19/01/2027
Cut Tape
1,45 €
1,01 €
0,869 €
0,764 €
Reel
0,484 €
Min.: 1
Mult.: 1
: 1 500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 7 866In Stock
6 000Expected 28/12/2026
Cut Tape
1,59 €
1,10 €
0,946 €
0,833 €
Reel
0,538 €
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel