Cut Tape Ferrite Beads

Results: 4 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads HI CURR 0603 100 OHM 1 410In Stock
Cut Tape
0,232 €
0,162 €
0,139 €
0,112 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 4 000
LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGG160808T331RG 6 366In Stock
Cut Tape
0,241 €
0,164 €
0,142 €
0,114 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 42 OHMS 25% 230In Stock
Cut Tape
0,198 €
0,09 €
0,078 €
0,063 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 4 000
LLMC Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 240, 800m 1 528In Stock
15 000Expected 07/01/2027
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 275In Stock
Cut Tape
1,01 €
0,691 €
0,592 €
0,525 €
Reel
0,344 €
Min.: 1
Mult.: 1
: 1 000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG 2 000In Stock
Cut Tape
0,318 €
0,218 €
0,189 €
0,151 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T471RD 4 723In Stock
Cut Tape
0,335 €
0,23 €
0,20 €
0,159 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 836In Stock
Cut Tape
0,344 €
0,239 €
0,207 €
0,165 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 518In Stock
Cut Tape
0,163 €
0,04 €
0,035 €
0,028 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 15 000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6 062In Stock
Cut Tape
0,284 €
0,199 €
0,172 €
0,138 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 910In Stock
2 000Expected 25/11/2026
Cut Tape
0,482 €
0,334 €
0,291 €
0,26 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 2 993In Stock
Cut Tape
0,258 €
0,176 €
0,153 €
0,122 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 37 102In Stock
Cut Tape
1,83 €
1,26 €
1,08 €
0,955 €
Reel
0,687 €
Min.: 1
Mult.: 1
: 2 000
SURFACE MOUNT SMD/SMT 5 mm 5 mm 4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 065In Stock
Cut Tape
0,387 €
0,27 €
0,234 €
0,187 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 4 000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 18 957In Stock
Cut Tape
0,189 €
0,131 €
0,103 €
0,093 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 400mA, 33, 240m 85 241In Stock
Cut Tape
0,086 €
0,046 €
0,037 €
0,026 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 10 000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 400 mA 25 % 240 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 15 146In Stock
Cut Tape
0,258 €
0,119 €
0,10 €
0,089 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 23 622In Stock
Cut Tape
0,181 €
0,086 €
0,075 €
0,06 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 15 000
BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 19 262In Stock
Cut Tape
0,172 €
0,122 €
0,095 €
0,085 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13 692In Stock
Cut Tape
0,301 €
0,213 €
0,165 €
0,147 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 3 000
MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5 980In Stock
Cut Tape
0,241 €
0,195 €
0,17 €
0,161 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 3 000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 13 742In Stock
Cut Tape
0,284 €
0,198 €
0,154 €
0,137 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15 000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 370 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240 OHM 25% 0.2A 34 392In Stock
Cut Tape
0,112 €
0,079 €
0,062 €
0,056 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 15 000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.32ohm 25% 420mA AEC-Q200 34 764In Stock
Cut Tape
0,129 €
0,088 €
0,07 €
0,061 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 15 000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 420 mA 25 % 320 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 17 040In Stock
Cut Tape
0,189 €
0,133 €
0,103 €
0,093 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel