SMD/SMT 5 % Ferrite Beads

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 250 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 250 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 600 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 5 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 80 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel