DSS1NB32A330Q91A

Murata Electronics
81-DSS1NB32A330Q91A
DSS1NB32A330Q91A

Mfr.:

Description:
Feed Through Capacitors

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Feed Through Capacitors
RoHS:  
33 pF
100 VDC
Radial
10 %
3 Terminal
8.5 mm
3.5 mm
7.5 mm
Three Terminal Filter Capacitors
6 A
- 40 C
+ 85 C
DSS
Ammo Pack
Brand: Murata Electronics
Insulation Resistance: 50 MOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1500
Subcategory: Filters
Tradename: EMIFIL
Type: Leaded EMIFIL Three-Terminal Capacitor Type Small Type
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8543700000
USHTS:
8548000000
MXHTS:
8548001000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

In Stock: 1 369

Stock:
1 369 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,401 € 4,01 €
0,343 € 171,50 €
0,319 € 319,00 €
Full Ammo Pack (Order in multiples of 1500)
0,27 € 405,00 €
0,249 € 747,00 €
0,235 € 2 115,00 €