680 pF SMD/SMT Feedthrough Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 680 PF 100V 7 316In Stock
Cut Tape
0,98 €
0,69 €
0,599 €
0,56 €
0,529 €
Reel
0,502 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 50V 1 918In Stock
2 500Expected 05/04/2027
Cut Tape
0,568 €
0,399 €
0,346 €
0,306 €
Reel
0,29 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
680 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel