240 uH Common Mode Filter Chokes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Lines Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 240uH 20% 4.1ohm 70A AEC-Q200, For Ethernet 10BASE-T1S 1 840In Stock
102 000On Order
Cut Tape
1,78 €
1,47 €
1,28 €
1,19 €
Reel
0,959 €
Min.: 1
Mult.: 1
: 6 000
PCB Mount ACT SMD/SMT 240 uH - 20 %, + 50 % 70 mA 4.1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
TE Connectivity / Schaffner Common Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 25A, 0.3mH, Vertical 39In Stock
17,40 €
14,49 €
13,62 €
13,61 €
Min.: 1
Mult.: 1
Horizontal Mount RV8540 Radial 240 uH 1 % 25 A 2.4 mOhms - 40 C + 125 C 60 mm 27 mm 59.7 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik 7447040
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 240 uH 20% IR = 1A RDC = 0.38 Ohms Non-Stocked Lead-Time 53 Weeks
1,76 €
1,67 €
1,64 €
1,41 €
Min.: 1
Mult.: 1
PCB Mount WE-FI Radial 240 uH 20 % 1 A 380 mOhms - 40 C + 65 C 11.5 mm x 6.9 mm 6.9 mm Bulk Toroidal Chokes Line Chokes
Schurter Common Mode Chokes / Filters 25A 3X0.24mH DKIH COMP.CHOKE THT
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 20 Weeks
17,50 €
13,39 €
13,38 €
13,24 €
Min.: 1
Mult.: 1
PCB Mount Radial 240 uH - 30 %, + 50 % 25 A 1.2 mOhms 500 kHz - 40 C + 100 C 31 mm Current Compensated Noise Suppresion Chokes High Current Choke