KEMET SMD/SMT Common Mode Filter Chokes

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 0.86mH 13A 4.95mOhms AEC-Q200 Dual Mode 195In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 860 uH 30 % 13 A 4.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.18mH 12A 6.95mOhms AEC-Q200 Dual Mode 190In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.18 mH 30 % 12 A 6.36 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 173In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 600 uH 30 % 15 A 3.52 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1 186In Stock
3 000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.35mH 11A 7.95mOhms AEC-Q200 Dual Mode 88In Stock
100Expected 02/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.35 mH 30 % 11 A 7.78 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.2 mH 14A 5.95mOhms AEC-Q200 Dual Mode 130In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.2 mH 30 % 14 A 5.05 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.73mH 12A 6.95mOhms AEC-Q200 Dual Mode 136In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.73 mH 30 % 12 A 6.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.77mH 17A 3.95mOhms AEC-Q200 Dual Mode 112In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 770 uH 30 % 17 A 3.25 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.7 mH 10A 11.1mOhms AEC-Q200 Dual Mode 145In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 2.7 mH 30 % 10 A 11.1 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2 004In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=220mOhm 0.1A Imped 800Ohm 2 977In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel M-500CT SMD/SMT 800 uH 100 mA 220 mOhms - 25 C + 70 C Reel 9 mm 7.5 mm 3.5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.35mH 11A 8.95mOhms AEC-Q200 Dual Mode 137In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 2.35 mH 30 % 11 A 8.95 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.38mH 19A 2.95mOhms AEC-Q200 Dual Mode 76In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 380 uH 30 % 19 A 2.36 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=65mOhm 1.5A Imped 200Ohm 850In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

PCB Mount M-500CT SMD/SMT 200 uH 1.5 A 65 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2 870In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 1A Imped 200Ohm 33In Stock
1 500Expected 15/04/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

PCB Mount M-500CT SMD/SMT 200 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=90mOhm 0.5A Imped 450Ohm 9In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

PCB Mount 1 Channel M-500CT SMD/SMT 450 uH 500 mA 90 mOhms - 25 C + 85 C Reel 9 mm 7.5 mm 5.6 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=120mOhm 0.5A Imped 200Ohm 23In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

PCB Mount M-500CT SMD/SMT 200 uH 500 mA 120 mOhms - 20 C + 75 C Reel 9 mm 9.8 mm 6 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V 5A 7mOhms 397In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel SBP SMD/SMT 500 Ohms 5 A 7 mOhms - 25 C + 70 C 9.2 mm 5.9 mm Reel, Cut Tape, MouseReel Chokes Common Mode Power Line