0805 (2012 metric) Common Mode Filter Chokes

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters - 152 366In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9 620In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9 082In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V 4 427In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel DLW21 SMD/SMT 180 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 5 664In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount DLW21 SMD/SMT 210 Ohms 25 % 360 mA 330 mOhms - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape
Bourns Common Mode Chokes / Filters 200uH 25% 401In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Vishay / Dale Common Mode Chokes / Filters ICM-0805 160 20% ER E3 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount ICM-0805 SMD/SMT 160 Ohms 20 % 350 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 180 Ohms 20% 110In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-0805 30 20% ER E3 1 533In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount ICM-0805 SMD/SMT 30 Ohms 20 % 450 mA 200 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Walsin WTCF2012Z0M361PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 360 Ohm +/-20% 1 805In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 360 Ohms 20 % 300 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WTCF2012Z0M751PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 750 Ohm +/-20% 1 064In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 750 Ohms 20 % 200 mA 900 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Vishay / Dale Common Mode Chokes / Filters 370 Ohms 20% 7 710In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 370 Ohms 20 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 90 Ohms 20% 8 253In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters IND 470nH,1.1A,100mohm,-40-135C 3 523In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount ADL SMD/SMT 470 nH 20 % 1.1 A 100 mOhms 1 GHz - 40 C + 135 C 0805 (2012 metric) 2.2 mm 1.25 mm 1.75 mm Reel, Cut Tape, MouseReel Common Mode Filters Drum Core, Wirewound
Murata Electronics Common Mode Chokes / Filters 20VDC 90ohm 25% 280mA POWRTRN AEC-Q200 7 395In Stock
74 000On Order
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel DLW21_H SMD/SMT 90 Ohms 25 % 280 mA 320 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 200 804In Stock
192 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Vishay / Dale Common Mode Chokes / Filters 120 Ohms 20% 1 390In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 120 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 67 Ohms 20% 2 820In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Laird Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9 875In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0805 370mA 90Ohm 100MHz AECQ200 49 095In Stock
30 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount WE-CNSW SMD/SMT 131 nH 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 2 736In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 800 Ohms 900 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 2 689In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 260 Ohms 600 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 9 562In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 380 Ohms 600 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 982In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel DLW21_H SMD/SMT 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil