2861000202

Fair-Rite
623-2861000202
2861000202

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 Multi Aperture Core 150 Ohms 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
3.8 mm
7.5 mm
28
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz
Impedance: 190 Ohms
Outside Width: 13.3 mm
Factory Pack Quantity: 1800
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Oval Core
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

61-Material NiZn Ferrites

Fair-Rite 61-Material NiZn Ferrites offer up to 1000MHz typical frequency rating and are developed for a range of inductive applications. The round cable EMI suppression cores are available in several materials with minimum impedance specifications, but EMI suppression beads are ideal when smaller suppression parts are needed. Fair-Rite multi-aperture cores are used in suppression applications and in balun and other broadband transformers. 

In Stock: 25 836

Stock:
25 836
Can Dispatch Immediately
On Order:
18 000
Expected 28/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,459 € 4,59 €
0,396 € 9,90 €
0,353 € 17,65 €
0,291 € 29,10 €
0,255 € 63,75 €
0,221 € 110,50 €
0,212 € 212,00 €