Oscillators

Results: 5 973
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Analog Devices VCO Oscillators MMIC VCO w/ Buffer Amp, 5.8 - 6.8 GHz 268In Stock
202Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 458

VCO, MMIC Based 5.8 GHz to 6.8 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 230In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 730

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 271In Stock
Min.: 1
Mult.: 1
Max.: 271

VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 132In Stock
Min.: 1
Mult.: 1
Max.: 132

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 479In Stock
Min.: 1
Mult.: 1
Max.: 479

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 385In Stock
Min.: 1
Mult.: 1
Max.: 385

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.1 - 6.72 GHz 75In Stock
Min.: 1
Mult.: 1
Max.: 75

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 39In Stock
Min.: 1
Mult.: 1
Max.: 39

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 272In Stock
Min.: 1
Mult.: 1
Max.: 272

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 185In Stock
Min.: 1
Mult.: 1
Max.: 198

VCO QFN-32 9.05 GHz to 10.15 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 116In Stock
Min.: 1
Mult.: 1
Max.: 116

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 215In Stock
Min.: 1
Mult.: 1
Max.: 215

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 114In Stock
Min.: 1
Mult.: 1
Max.: 114

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V SMD/SMT 4 mm 4 mm Cut Tape
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 2 068In Stock
Min.: 1
Mult.: 1
Max.: 2 068

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 710In Stock
Min.: 1
Mult.: 1
Max.: 710
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 1 464In Stock
Min.: 1
Mult.: 1
Max.: 1 514
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 1 149In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 2 806

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Tube
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc 2 685In Stock
Min.: 1
Mult.: 1
Max.: 2 685
: 2 500

Programmable Oscillators Reel, Cut Tape, MouseReel
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc 451In Stock
Min.: 1
Mult.: 1
Max.: 451

Programmable Oscillators Tube
Analog Devices Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc 388In Stock
Min.: 1
Mult.: 1
Max.: 388

Programmable Oscillators Reel, Cut Tape, MouseReel
Analog Devices Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc 260In Stock
Min.: 1
Mult.: 1
Max.: 260

Programmable Oscillators Tube
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1 259In Stock
Min.: 1
Mult.: 1
Max.: 1 259
: 500

Silicon Oscillators SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 975In Stock
Min.: 1
Mult.: 1
Max.: 975

Silicon Oscillators SOT-23-5 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1 183In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 1 773
: 500

Silicon Oscillators SOT-23-5 17.225 MHz to 170 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel