SiTime SiT8008B Series Oscillators

Results: 1 068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 12.288MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel
SiTime MEMS Oscillators 16MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 7 mm x 5 mm 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel
SiTime MEMS Oscillators 40MHz 2.5V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 40 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel
SiTime MEMS Oscillators 66MHz 20ppm 2.5V -40 to 85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 66 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 33.333333MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 33.333333 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 33.333333MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 33.333333 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 54MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 54 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 50 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 26MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 26 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 50MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 50 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.5V, 20MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 20 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.5V, 52MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 52 MHz 20 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 16MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 31.25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 31.25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 6.8MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 6.8 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 47.3885MHz 3.3V -40C +85C 20ppm Non-Stocked
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 47.3885 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 47.3885MHz 3.3V -40C +85C 20ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 47.3885 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 24MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 24 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 25 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators 12 MHz 1.8V 25ppm -40 to 85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 100MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel