HCMOS SMD/SMT Oscillators

Results: 15 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5, +/-100ppm 3.3V 27M CMOS Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5, +/-100ppm 3.3V 50M CMOS Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5, +/-100ppm 3.3V 8M CMOS Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 14.31818MHz 30ppm -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 30 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 1.8342MHz 100ppm -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 133.333MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 133.333 MHz 30 PPM 3 V 3 V HCMOS SMD/SMT 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 14.31818MHz 100ppm -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 16.384MHz 100ppm -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 27MHz 100ppm -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 27 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 29.4912MHz 100ppm -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 29.4912 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4MHz 100ppm -20C - 70C CMOS 3.3V Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 125MHz 50ppm -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 33MHz 50ppm -40C - 85C CMOS 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 33 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 25MHz 100ppm -40C - 85C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 40MHz 30ppm -40 C 85 C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5.08 mm 40 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

TCXO 12 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

TCXO 16 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

TCXO 24 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel
IQD Standard Clock Oscillators 3.6864MHz 3.3V 100ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 3.6864 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Cut Tape
IQD Standard Clock Oscillators 16MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 16 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 50MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 50 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 4MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 4 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 16MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 16 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 27.12MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 27.12 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk