HCMOS SMD/SMT Oscillators

Results: 15 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 18.432MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 18.432 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 10MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 10 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 65MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 65 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 32MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 32 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 59MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5 mm 59 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 50MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 3.072MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 3.072 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 64.512MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 64.512 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 26MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 26 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 14.745MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 14.745 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators HCMOS 50ppm -40 to 85C 3.3V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel
IQD Standard Clock Oscillators 14.7456MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 14.7456 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel
IQD Standard Clock Oscillators 49.14MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 49.14 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 156.25MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 156.25 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators HCMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 40 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 155.52MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 155.52 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 34.56MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 34.56 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators HCMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 32 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 13.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 13 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 19.20MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 19.2 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 20.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 20 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 24.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 24 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.5760MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 24.576 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 25.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 25 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel