Diodes Incorporated Crystals

Results: 2 083
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K 626In Stock
Min.: 1
Mult.: 1
: 1 000
12 MHz 32 pF 11.5 mm x 4.5 mm - 20 C + 70 C SMD/SMT 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape
Diodes Incorporated Crystals 12.000MHz 16pF 50ppm -10 +60 43In Stock
1 000Expected 09/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

12 MHz 12 pF 30 PPM 30 PPM 11.7 mm x 4.8 mm - 40 C + 105 C SMD/SMT 60 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Crystals 12.000MHz 18pF 30ppm -20 +70 927In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 10 PPM 15 PPM 11.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 30pF 30ppm -20 +70 778In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 30 PPM 11.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 18pF 30ppm -40 +85 806In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 10 PPM 10 PPM 11.7 mm x 4.8 mm - 20 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 20.000MHz 18pF 30ppm -20 +70 1 109In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 12 pF 10 PPM 10 PPM 11.7 mm x 4.8 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K 1 000In Stock
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape
Diodes Incorporated Crystals 38.400MHz 10pF 10ppm -30 to +85 797In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 180
: 3 000

38.4 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.000MHz 30pF 30ppm -20 to +70 1 261In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 210
: 3 000

12 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 38.40MHz 8pF 10ppm -30 to +85 74In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 660
: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM2520 T&R 3K 1 790In Stock
3 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000
45 MHz 8 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel, Cut Tape
Diodes Incorporated Crystals 12.000MHz 8pF 50ppm -40 to +125 4 184In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1 485In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 7pF 10ppm -30 to +85 762In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 30 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 532In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 12.5 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals 8.000MHz 18pF 50ppm -20 to +70 6In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 424In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 20 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 8.000MHz 18pF 30ppm -40 to +85 1 079In Stock
Min.: 1
Mult.: 1
Max.: 220
: 1 000

8 MHz 18 pF 30 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 2 650In Stock
Min.: 1
Mult.: 1
: 3 000
25 MHz 12 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 295In Stock
4 800On Order
Min.: 1
Mult.: 1
Max.: 1 320
: 3 000
40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101

Diodes Incorporated Crystals 8.000MHz 18pF 20ppm -20 to +70 1 140In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 72 Ohms 100 uW 6 mm 3.5 mm 1 mm Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals 8.000MHz 18pF 20ppm -20 to +70 3 134In Stock
Min.: 1
Mult.: 1
Max.: 180
: 1 000

8 MHz 20 pF 20 PPM 20 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 1 103In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 10 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 996In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 10 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Crystals 25.000MHz 18pF 30ppm -20 to +70 620In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 250
: 1 000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.95 mm FY Reel, Cut Tape, MouseReel