200 uW Crystals

Results: 842
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals CRYSTAL 24MHZ 9pF 10ppm 20ppm -40 C 105 C 990In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 9 pF 10 PPM 20 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 24.000 MHz 9 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 2 436In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -30 C 85 C 3 702In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 10ppm -20 C 70 C 1 488In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 20ppm -40 C 85 C 120In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 26MHZ 9pF 10ppm 10ppm -30 C 85 C 554In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 12pF 10ppm 10ppm -30 C 85 C 1 397In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 32MHz 6 pF ECS-33B 10/20 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 85In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF ECS-33B 7/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2 991In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 9pF 10ppm 15ppm -40 C 85 C 2 495In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 48.000 MHz 8 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 2 298In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 8pF 10ppm 15ppm -30 C 85 C 943In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 307In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 790In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
Epson Timing Crystals TSX-3225 16.0000MF18X-AC: XTAL MHZ +/-10PPM+/-18PPM-40 85C 9.0PF BULK -CUT TAPE 95In Stock
Min.: 1
Mult.: 1

16 MHz 9 pF 10 PPM 18 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Bulk
Epson Timing Crystals TSX-3225 16.0000MF18X-AC6: XTAL MHZ +/-10PPM+/-18PPM-40 85C 9.0PF 2K TR 196In Stock
6 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

16 MHz 9 pF 10 PPM 18 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM+/-18PPM-40 85C 16.0PF 1K T/R 1 755In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 16 pF 10 PPM 18 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape
Epson Timing Crystals XTAL MHZ +/-10PPM+/-18PPM-40 85C 20.0PF BULK - CUT TAPE 12In Stock
Min.: 1
Mult.: 1

16 MHz 20 pF 10 PPM 18 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Bulk
Epson Timing Crystals TSX-3225 16.0000MF20X-ACX: XTAL MHZ +/-10PPM +/-20PPM-40 85C 9PF ANY TR 83In Stock
Min.: 1
Mult.: 1

16 MHz 9 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel
Epson Timing Crystals TN4-26250 #1 +/-10PPM +/-9PPM-20 75C 9PF 2K TR 1 151In Stock
2 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 2 000

16 MHz 9 pF 10 PPM 9 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape
Epson Timing Crystals XTAL MHZ +/-30PPM +/-30PPM-40 85C 18PF 250TR 717In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL +/-10PPM +/-15PPM -20 70C 18PF 1K TR 1 961In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM+/-15PPM-40 85C 9.0PF BULK - CUT TAPE 317In Stock
Min.: 1
Mult.: 1

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Bulk
Epson Timing Crystals XTAL MHZ +/-10PPM+/-15PPM-40 85C 9.0PF 2K TR 2 893In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM +/-10PPM-20 75C 9.0PF 2K TR 229In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

24 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel